Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTHI 2-1212MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.51R5254
Product RangeTHI 2M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $42.340 |
Price for:Each
Minimum: 1
Multiple: 1
$42.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTHI 2-1212MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.51R5254
Product RangeTHI 2M Series
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 1165mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage3kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width13.7mm
Height8.6mm
DC / DC Converter MountingThrough Hole
Depth23.8mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product RangeTHI 2M Series
SVHCLead (04-Feb-2026)
Technical Specifications
Power Supply Applications
Medical
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
165mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
8.6mm
Depth
23.8mm
Input Voltage DC Max
13.2V
SVHC
Lead (04-Feb-2026)
DC / DC Converter Type
DIP
Output Power Max
2W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
12V
Width
13.7mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
10.8V
Product Range
THI 2M Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
