0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
38K2366

RoHS

Each
1+$15.450
5+$15.060
10+$14.630
50+$14.080
100+$13.260
ITE
SIP
1:1
2W
1 Output
12V
168mA
-
-
Unregulated
1kV
5V
-
Fixed
7.5mm
-
10.16mm
11.68mm
4.5V
5.5V
IL Series
38K2370

RoHS

Each
1+$15.450
5+$15.060
10+$14.630
50+$14.080
100+$13.260
ITE
SIP
1:1
2W
1 Output
12V
168mA
-
-
Unregulated
1kV
12V
-
Fixed
7.5mm
-
10.16mm
11.68mm
10.8V
13.2V
IL Series
90Y8695

RoHS

Each
1+$55.420
ITE
DIP
4:1
5W
2 Output
15V
168mA
-15V
168mA
Regulated
1.6kV
24V
-
Fixed
13.2mm
-
10.2mm
9.1mm
9V
36V
TDN 5WI Series
88M0778

RoHS

Each
40+$14.250
100+$13.430
ITE
SIP
1:1
2W
1 Output
12V
168mA
-
-
Unregulated
1kV
24V
-
Fixed
7.5mm
Through Hole
10.16mm
11.68mm
21.6V
26.4V
-
72Y0052

RoHS

Each
25+$16.060
50+$15.060
100+$14.240
250+$13.420
-
SIP
-
2W
1 Output
12V
168mA
-
-
-
-
-
IEC 60601
Fixed
7.05mm
Through Hole
10.2mm
19.65mm
21.6V
26.4V
-
63X9007

RoHS

Each
25+$12.180
50+$11.790
100+$11.400
250+$11.000
Medical
SIP
-
2W
1 Output
12V
168mA
-
-
Unregulated
3kV
5V
-
Fixed
7.05mm
Through Hole
10.2mm
19.65mm
4.5V
5.5V
-
85Y2424

RoHS

Each
20+$46.220
ITE
DIP
4:1
5W
2 Output
15V
168mA
-15V
168mA
Regulated
1.6kV
48V
IEC, UL
Fixed
9.1mm
Through Hole
10.2mm
13.2mm
18V
75V
TDN 5WI
72Y0050

RoHS

Each
25+$16.060
50+$15.060
100+$14.240
250+$13.420
-
SIP
-
2W
1 Output
12V
168mA
-
-
-
-
-
IEC 60601
Fixed
7.05mm
Through Hole
10.2mm
19.65mm
21.6V
26.4V
-
47AC2007

RoHS

Each
1+$23.260
Gate Drive
SIP
1:1
2W
1 Output
12V
168mA
-
-
Unregulated
5.2kV
15V
CAN, CSA, EN, IEC, UL
Fixed
7.5mm
Through Hole
10.2mm
19.5mm
13.5V
16.5V
TMV 2HI Series
47AC1987

RoHS

Each
1+$23.260
Gate Drive
SIP
1:1
2W
1 Output
12V
168mA
-
-
Unregulated
5.2kV
5V
-
Fixed
7.5mm
-
10.2mm
19.5mm
4.5V
5.5V
TMV 2HI Series
47AC2017

RoHS

Each
1+$23.260
Gate Drive
SIP
1:1
2W
1 Output
12V
168mA
-
-
Unregulated
5.2kV
24V
-
Fixed
7.5mm
-
10.2mm
19.5mm
21.6V
26.4V
TMV 2HI Series
21AM2074

RoHS

Each
26+$10.570
100+$8.650
250+$7.930
500+$7.360
1000+$6.910
ITE, Industrial & Medical
SIP-7, Module
-
2W
1 Output
12V
168mA
-
-
Unregulated
6kV
24V
-
Fixed
9.8mm
-
12.5mm
19.5mm
21.6V
26.4V
AM2DM-LPZ Series
21AM2053

RoHS

Each
26+$10.570
100+$8.650
250+$7.930
500+$7.360
1000+$6.910
ITE, Industrial & Medical
SIP-7, Module
-
2W
1 Output
12V
168mA
-
-
Unregulated
6kV
12V
-
Fixed
9.8mm
-
12.5mm
19.5mm
10.8V
13.2V
AM2DM-LPZ Series
21AM2039

RoHS

Each
26+$10.570
100+$8.650
250+$7.930
500+$7.360
1000+$6.910
ITE, Industrial & Medical
SIP-7, Module
-
2W
1 Output
12V
168mA
-
-
Unregulated
6kV
5V
-
Fixed
9.8mm
-
12.5mm
19.5mm
4.5V
5.5V
AM2DM-LPZ Series
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER