
| Quantity | Price |
|---|---|
| 20+ | $46.220 |
Product Information
Product Overview
The TDN 5-4823WI from Tracopower is a 5W dual output DC to DC converter in DIP package. It redefines power density of high performance DC to DC converter in cubical package of only 1.23cm³ encloses a sophisticated circuit which provides 5W output power without any compromise regarding reliability and functionality. This DC to DC converter has fully regulated outputs and remote ON/OFF function. It has continuous, automatic recovery short circuit protection. The device is used in wide range of application where space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required. The TDN 5-4823WI has EN 61000-4-2, air ±8KV, contact ±6KV (criteria A) ESD protection and UL 94V-0 rated non conducting FR4 case with UL 94V-0 rated silicone potting and tinned copper pins.
- Input voltage range from 18VDC to 75VDC and input current of 15mA at no load
- Output voltage of ±15VDC and maximum output current of ±168mA
- Efficiency of 84%
- Minimum switching frequency of 100KHz (pulse frequency modulation)
- I/O isolation voltage of 1600VDC (60sec)
- Greater than 1Gohm I/O isolation resistance at 500VDC and maximum 50pF I/O isolation capacitance
- Maximum surge voltage of 100V (1sec maximum)
- Maximum voltage set accuracy of ±1%
- Operating temperature range from -40°C to 75°C without derating
- Ultra compact DIP package with 9.1mm x 10.2mm x 13.2mm (W x H x D) dimension
Applications
Power Management, Industrial
Technical Specifications
ITE
4:1
2 Output
168mA
168mA
1.6kV
IEC, UL
9.1mm
Through Hole
18V
TDN 5WI
DIP
5W
15V
-15V
Regulated
48V
Fixed
10.2mm
13.2mm
75V
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
