0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

26 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
90AK4985

RoHS

Each
1+$199.370
5+$197.300
ITE, Industrial & Railway
Quarter Brick, DIP
12:1
50W
1 Output
24V
2.1A
-
3kV
72V
-
Fixed
36.8mm
12.7mm
-
57.9mm
14V
160V
PYQ50 Series
70AJ1160

RoHS

Each
1+$309.880
ITE & Railway
DIP
12:1
100W
1 Output
48VDC
2.1A
-
3kV
36V
-
Fixed
50.8mm
12.7mm
-
36.8mm
9V
75V
TEP 100UIR Series
70AJ1165

RoHS

Each
1+$309.880
ITE & Railway
DIP
12:1
100W
1 Output
48VDC
2.1A
-
3kV
110V
-
Fixed
50.8mm
12.7mm
-
36.8mm
14V
160V
TEP 100UIR Series
83R7233

RoHS

Each
1+$291.510
ITE
Half Brick
2:1
100W
1 Output
48VDC
2.1A
-
2.25kV
12V
IEC, UL
Fixed
61mm
12.7mm
Through Hole
48.26mm
9V
18V
-
47AC9693

RoHS

Each
1+$205.040
5+$199.720
10+$194.390
Railway
Quarter Brick
12:1
50W
1 Output
24V
2.1A
Regulated
3kV
72V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
14V
160V
RDF50 Series
45Y2174

RoHS

Each
1+$304.580
Railway
Half Brick
4:1
100W
1 Output
48VDC
2.1A
-
2.25kV
48V
-
Fixed, Adjustable
57.9mm
12.7mm
Through Hole
61mm
16.5V
75V
-
83R7240

RoHS

Each
1+$277.790
ITE
Half Brick
2:1
100W
1 Output
48VDC
2.1A
-
2.25kV
24V
-
Fixed
61mm
12.7mm
Through Hole
48.26mm
18V
36V
TEP 100
23X5806

RoHS

Each
1+$218.990
ITE
Quarter Brick
2:1
100.8W
1 Output
48VDC
2.1A
-
-
-
CSA, UL
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
-
45Y2154

RoHS

Each
1+$304.580
Railway
Half Brick
4:1
100W
1 Output
48VDC
2.1A
-
2.25kV
24V
-
Fixed, Adjustable
57.9mm
12.7mm
Through Hole
61mm
8.5V
36V
TEP 100WIR Series
01AC3234

RoHS

Each
2+$253.320
-
Half Brick
-
101W
1 Output
48VDC
2.1A
-
-
-
CSA, UL
Fixed, Adjustable
57.9mm
24.13mm
Through Hole
61mm
9V
36V
RP100H Series
31T8416

RoHS

Each
1+$338.190
ITE
Half Brick
2:1
100W
1 Output
48VDC
2.1A
-
2.25kV
24V
-
Fixed, Adjustable
61mm
12.7mm
-
48.26mm
18V
36V
TEP 100 Series
78R7659

RoHS

Each
180+$44.870
ITE
DIP
2:1
25.2W
1 Output
12V
2.1A
-
2.25kV
48V
CSA, IEC, UL
Fixed, Adjustable
24.4mm
8.1mm
Through Hole
27.9mm
36V
75V
-
83R7247

RoHS

Each
1+$277.790
ITE
Half Brick
2:1
100W
1 Output
48VDC
2.1A
-
2.25kV
48V
UL
Fixed
61mm
12.7mm
Through Hole
48.26mm
36V
75V
-
70R1012

RoHS

Each
1+$237.060
10+$223.500
-
Quarter Brick
-
50.4W
1 Output
24V
2.1A
-
-
-
-
-
36.8mm
12.7mm
-
57.9mm
60V
160V
-
45Y2188

RoHS

Each
1+$333.890
Railway
Half Brick
4:1
100W
1 Output
48VDC
2.1A
-
3kV
110V
-
Fixed, Adjustable
57.9mm
12.7mm
Through Hole
61mm
43V
160V
-
94X2711

RoHS

Each
1+$370.810
Railway
Half Brick
4:1
100W
1 Output
48VDC
2.1A
-
2.25kV
24V
-
Fixed, Adjustable
57.9mm
12.7mm
-
61mm
8.5V
36V
TEP 100WIR Series
97W4968

RoHS

Each
1+$279.190
10+$260.360
ITE
Quarter Brick, DIP
3:1
50.4W
1 Output
24V
2.1A
-
-
24V
-
Fixed
36.8mm
12.7mm
Panel
57.9mm
14.4V
36V
-
23X5812

RoHS

Each
1+$175.690
10+$175.490
ITE
Quarter Brick
-
50.4W
1 Output
24V
2.1A
-
-
-
-
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
PH-A Series
94X2719

RoHS

Each
1+$406.480
Railway
Half Brick
4:1
100W
1 Output
48VDC
2.1A
-
3kV
110V
-
Fixed, Adjustable
57.9mm
12.7mm
-
61mm
43V
160V
TEP 100WIR Series
94X2715

RoHS

Each
1+$370.810
Railway
Half Brick
4:1
100W
1 Output
48VDC
2.1A
-
2.25kV
48V
-
Fixed, Adjustable
57.9mm
12.7mm
-
61mm
16.5V
75V
TEP 100WIR Series
31T8422

RoHS

Each
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
1+$338.190
ITE
Half Brick
2:1
100W
1 Output
48VDC
2.1A
-
2.25kV
48V
-
Fixed, Adjustable
61mm
12.7mm
-
48.26mm
36V
75V
TEP 100 Series
83X7643

RoHS

Each
1+$319.220
10+$299.270
25+$282.170
50+$273.610
100+$265.060
ITE
Quarter Brick
2:1
50.4W
1 Output
24V
2.1A
-
-
-
-
Fixed, Adjustable
37.2mm
12.7mm
-
58.3mm
200V
425V
PH-A Series
01AC3214

RoHS

Each
2+$259.240
-
Half Brick
-
101W
1 Output
48VDC
2.1A
-
-
-
CSA, UL
Fixed, Adjustable
57.9mm
24.13mm
Through Hole
61mm
43V
160V
RP100H Series
54AC6732

RoHS

Each
5+$342.800
ITE
Half Brick
8:1
100W
1 Output
48VDC
2.1A
Regulated
4.2kV
110V
CAN, CSA, UL
Fixed, Adjustable
63.1mm
13mm
Through Hole
60.6mm
16.5V
140V
RPA100H-RUW Series
85AJ5226

RoHS

Each
1+$380.220
Railway
DIP
12:1
100W
1 Output
48VDC
2.1A
-
3kV
110V
-
Fixed, Adjustable
50.8mm
12.7mm
-
36.8mm
14V
160V
TEP 100UIR Series
1-25 of 26 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER