0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

17 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
82T5498

RoHS

Each
1+$61.410
ITE
-
4:1
10W
1 Output
24V
410mA
-
-
-
1.5kV
48V
CSA, EN, IEC, UL
Fixed
25.4mm
10.2mm
Through Hole
25.4mm
18V
75V
THL 10WI Series
82T5499

RoHS

Each
1+$53.540
ITE
-
4:1
10W
2 Output
12V
410mA
-12V
410mA
-
1.5kV
48V
CSA, EN, IEC, UL
Fixed
25.4mm
10.2mm
Through Hole
25.4mm
18V
75V
THL 10WI Series
44W8925

RoHS

Each
1+$53.270
ITE
-
4:1
10W
2 Output
12V
410mA
-12V
410mA
-
1.5kV
24V
CSA, EN, IEC, UL
Fixed
25.4mm
10.2mm
Through Hole
25.4mm
9V
36V
THL 10WI Series
33AK9105

RoHS

Each
1+$162.890
5+$150.610
10+$143.810
25+$127.920
50+$125.360
More Pricing...
ITE
DIP
18:1
20W
2 Output
24V
410mA
-24V
-410mA
Regulated
3kV
72V
-
Fixed
25.4mm
10.2mm
-
50.8mm
8.5V
160V
PRFE20W-D Series
85Y2900

RoHS

Each
1+$59.210
5+$57.680
10+$56.170
25+$54.140
100+$51.100
ITE
DIP
4:1
10W
1 Output
24V
410mA
-
-
Regulated
1.5kV
24V
IEC, UL
Fixed
25.4mm
10.16mm
Through Hole
25.4mm
9V
36V
JWK10 Series
71Y6786

RoHS

Each
10+$56.780
20+$55.940
50+$55.090
ITE
DIP
4:1
10W
1 Output
24V
410mA
-
-
-
1.5kV
18V
CSA, IEC, UL
Fixed, Adjustable
25.4mm
10.16mm
Through Hole
25.4mm
9V
36V
-
71Y6783

RoHS

Each
10+$59.820
20+$59.470
50+$59.120
-
DIP
4:1
10W
2 Output
12V
410mA
-12V
410mA
-
1.5kV
36V
CSA, IEC, UL
Fixed, Adjustable
25.4mm
10.16mm
Through Hole
25.4mm
18V
75V
-
71Y6782

RoHS

Each
10+$54.520
20+$54.170
50+$53.820
-
DIP
4:1
10W
2 Output
12V
410mA
-12V
410mA
-
1.5kV
18V
CSA, IEC, UL
Fixed, Adjustable
25.4mm
10.16mm
Through Hole
25.4mm
9V
36V
-
85Y2903

RoHS

Each
1+$59.920
5+$58.380
10+$56.840
25+$54.800
100+$51.720
ITE
DIP
4:1
10W
2 Output
12V
410mA
-12V
410mA
Regulated
1.5kV
48V
IEC, UL
Fixed
25.4mm
10.16mm
Through Hole
25.4mm
18V
75V
JWK10 Series
71Y6787

RoHS

Each
10+$50.540
20+$49.990
50+$49.450
-
DIP
4:1
10W
1 Output
24V
410mA
-
-
-
1.5kV
36V
CSA, IEC, UL
Fixed, Adjustable
25.4mm
10.16mm
Through Hole
25.4mm
18V
75V
-
45Y2444

RoHS

Each
1+$59.950
ITE
-
4:1
10W
1 Output
24V
410mA
-
-
-
1.5kV
24V
-
Fixed
25.4mm
10.2mm
Through Hole
25.4mm
9V
36V
-
85Y2895

RoHS

Each
1+$61.120
5+$59.560
10+$57.990
25+$55.900
100+$52.770
ITE
DIP
4:1
10W
2 Output
12V
410mA
-12V
410mA
Regulated
1.5kV
24V
IEC, UL
Fixed
25.4mm
10.16mm
Through Hole
25.4mm
9V
36V
JWK10 Series
85Y2908

RoHS

Each
1+$58.040
5+$56.560
10+$55.060
25+$53.070
100+$50.110
ITE
DIP
4:1
10W
1 Output
24V
410mA
-
-
Regulated
1.5kV
48V
IEC, UL
Fixed
25.4mm
10.16mm
Through Hole
25.4mm
18V
75V
JWK10 Series
44AC3263

RoHS

Each
1+$75.240
ITE
-
4:1
10W
2 Output
12V
410mA
-12V
410mA
-
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
25.4mm
9V
36V
THL 10WI Series
44AC3278

RoHS

Each
1+$75.840
ITE
-
4:1
10W
2 Output
12V
410mA
-12V
410mA
-
1.5kV
48V
-
Fixed
25.4mm
10.2mm
-
25.4mm
18V
75V
THL 10WI Series
44AC3259

RoHS

Each
1+$72.190
ITE
-
4:1
10W
1 Output
24V
410mA
-
-
-
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
25.4mm
9V
36V
THL 10WI Series
44AC3274

RoHS

Each
1+$72.190
ITE
-
4:1
10W
1 Output
24V
410mA
-
-
-
1.5kV
48V
-
Fixed
25.4mm
10.2mm
-
25.4mm
18V
75V
THL 10WI Series
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER