Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoAXA000H18-LCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.71Y6786
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 10+ | $56.780 |
| 20+ | $55.940 |
| 50+ | $55.090 |
Price for:Each
Minimum: 10
Multiple: 10
$567.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoAXA000H18-LCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.71Y6786
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max10W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 1410mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Approvals & StandardsCSA, IEC, UL
Input Voltage DC Nom18V
DC / DC Converter Output TypeFixed, Adjustable
Width25.4mm
Height10.16mm
DC / DC Converter MountingThrough Hole
Depth25.4mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
410mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
Input Voltage DC Nom
18V
Width
25.4mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
9V
Product Range
-
DC / DC Converter Type
DIP
Output Power Max
10W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
Approvals & Standards
CSA, IEC, UL
DC / DC Converter Output Type
Fixed, Adjustable
Height
10.16mm
Depth
25.4mm
Input Voltage DC Max
36V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
