0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
71Y6788

RoHS

Each
10+$57.120
20+$56.060
50+$54.990
-
DIP
4:1
10W
1 Output
5V
2A
-
-
1.5kV
18V
CSA, IEC, UL
Fixed, Adjustable
25.4mm
10.16mm
Through Hole
25.4mm
9V
36V
71Y6778

RoHS

Each
10+$51.410
20+$51.390
50+$51.370
-
DIP
4:1
10W
1 Output
12V
830mA
-
-
1.5kV
18V
CSA, IEC, UL
Fixed, Adjustable
25.4mm
10.16mm
Through Hole
25.4mm
9V
36V
71Y6784

RoHS

Each
10+$57.860
20+$56.830
50+$55.790
-
DIP
4:1
10W
2 Output
15V
330mA
-15V
330mA
1.5kV
18V
CSA, IEC, UL
Fixed, Adjustable
25.4mm
10.16mm
Through Hole
25.4mm
9V
36V
71Y6780

RoHS

Each
10+$57.330
20+$55.450
50+$53.560
-
DIP
4:1
10W
1 Output
15V
660mA
-
-
1.5kV
18V
CSA, IEC, UL
Fixed, Adjustable
25.4mm
10.16mm
Through Hole
25.4mm
9V
36V
71Y6786

RoHS

Each
10+$56.780
20+$55.940
50+$55.090
ITE
DIP
4:1
10W
1 Output
24V
410mA
-
-
1.5kV
18V
CSA, IEC, UL
Fixed, Adjustable
25.4mm
10.16mm
Through Hole
25.4mm
9V
36V
71Y6790

RoHS

Each
10+$55.430
20+$54.320
50+$53.210
-
DIP
4:1
7.2W
1 Output
3.3V
2.2A
-
-
1.5kV
18V
CSA, IEC, UL
Fixed, Adjustable
25.4mm
10.16mm
Through Hole
25.4mm
9V
36V
71Y6782

RoHS

Each
10+$54.520
20+$54.170
50+$53.820
-
DIP
4:1
10W
2 Output
12V
410mA
-12V
410mA
1.5kV
18V
CSA, IEC, UL
Fixed, Adjustable
25.4mm
10.16mm
Through Hole
25.4mm
9V
36V
71Y6776

RoHS

Each
10+$54.600
20+$54.210
50+$53.820
-
DIP
4:1
10W
2 Output
5V
1A
-5V
1A
1.5kV
18V
CSA, IEC, UL
Fixed, Adjustable
25.4mm
10.16mm
Through Hole
25.4mm
9V
36V
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER