Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoAXA02A18-LCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.71Y6788
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 10+ | $57.120 |
| 20+ | $56.060 |
| 50+ | $54.990 |
Price for:Each
Minimum: 10
Multiple: 10
$571.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoAXA02A18-LCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.71Y6788
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max10W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom18V
Approvals & StandardsCSA, IEC, UL
DC / DC Converter Output TypeFixed, Adjustable
Width25.4mm
DC / DC Converter MountingThrough Hole
Height10.16mm
Depth25.4mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product Range-
SVHCTo Be Advised
Product Overview
Applications
Power Management
Technical Specifications
Power Supply Applications
-
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
2A
Output Current - Output 2
-
Isolation Voltage
1.5kV
Approvals & Standards
CSA, IEC, UL
Width
25.4mm
Height
10.16mm
Input Voltage DC Min
9V
Product Range
-
DC / DC Converter Type
DIP
Output Power Max
10W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
18V
DC / DC Converter Output Type
Fixed, Adjustable
DC / DC Converter Mounting
Through Hole
Depth
25.4mm
Input Voltage DC Max
36V
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
