0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
27AJ4428

RoHS

Each
1+$55.590
5+$54.620
10+$53.660
50+$52.690
100+$51.710
ITE
DIP
2:1
10W
2 Output
12V
450mA
-12V
450mA
-
500V
48V
-
Fixed, Adjustable
35.56mm
-
8.5mm
22.6mm
36V
76V
CC-E Series
05M6952

RoHS

Each
10+$46.850
ITE
DIP
2:1
10W
2 Output
12V
450mA
-12V
450mA
-
500V
12V
CE, CSA, UL
Fixed, Adjustable
22.6mm
Through Hole
8.5mm
35.56mm
9V
18V
-
44Y5640

RoHS

Each
10+$27.830
25+$26.840
100+$25.340
ITE
DIP
4:1
3W
2 Output
3.3V
450mA
-3.3V
450mA
Regulated
1.5kV
24V
-
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
9V
36V
-
44Y5580

RoHS

Each
10+$25.230
25+$24.330
100+$22.970
ITE
DIP
2:1
3W
2 Output
3.3V
450mA
-3.3V
450mA
Regulated
1.5kV
12V
-
Fixed
31.75mm
Through Hole
10.16mm
20.32mm
9V
18V
-
44Y5621

RoHS

Each
10+$29.430
25+$28.370
100+$26.790
ITE
DIP
2:1
3W
2 Output
3.3V
450mA
-3.3V
450mA
Regulated
3kV
48V
-
Fixed
-
Through Hole
-
-
36V
75V
-
44Y5641

RoHS

Each
10+$32.200
25+$31.040
100+$29.310
ITE
DIP
4:1
3W
2 Output
3.3V
450mA
-3.3V
450mA
Regulated
3kV
24V
-
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
9V
36V
-
44Y5601

RoHS

Each
10+$30.030
25+$28.940
100+$27.330
ITE
DIP
2:1
3W
2 Output
3.3V
450mA
-3.3V
450mA
Regulated
3kV
24V
-
Fixed
-
Through Hole
-
-
18V
36V
-
44Y5581

RoHS

Each
10+$29.430
25+$28.370
100+$26.790
ITE
DIP
2:1
3W
2 Output
3.3V
450mA
-3.3V
450mA
Regulated
3kV
12V
-
Fixed
-
Through Hole
-
-
9V
18V
-
44Y5620

RoHS

Each
10+$25.230
25+$24.330
100+$22.970
ITE
DIP
2:1
3W
2 Output
3.3V
450mA
-3.3V
450mA
Regulated
1.5kV
48V
-
Fixed
31.75mm
Through Hole
10.16mm
20.32mm
36V
75V
-
44Y5660

RoHS

Each
10+$27.290
25+$26.320
100+$24.840
ITE
DIP
4:1
3W
2 Output
3.3V
450mA
-3.3V
450mA
Regulated
1.5kV
48V
-
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
18V
75V
-
44Y5661

RoHS

Each
10+$31.560
25+$30.430
100+$28.740
ITE
DIP
4:1
3W
2 Output
3.3V
450mA
-3.3V
450mA
Regulated
3kV
48V
-
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
18V
75V
-
44Y5600

RoHS

Each
10+$25.230
25+$24.330
100+$22.970
ITE
DIP
2:1
3W
2 Output
3.3V
450mA
-3.3V
450mA
Regulated
1.5kV
24V
-
Fixed
31.75mm
Through Hole
10.16mm
20.32mm
18V
36V
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER