Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoJCE0312D03-HCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.44Y5581
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $29.430 |
| 25+ | $28.370 |
| 100+ | $26.790 |
Price for:Each
Minimum: 10
Multiple: 10
$294.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoJCE0312D03-HCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.44Y5581
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max3W
No. of Outputs2 Output
Output Voltage - Output 13.3V
Output Current - Output 1450mA
Output Voltage - Output 2-3.3V
Output Current - Output 2450mA
Output RegulationRegulated
Isolation Voltage3kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width-
DC / DC Converter MountingThrough Hole
Height-
Depth-
Input Voltage DC Min9V
Input Voltage DC Max18V
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The JCE03 series is an isolated 3W DC-DC Converter in an industry standard DIP24 plastic case with fully regulated outputs.
- 2:1 Input Range
- DIP24 Plastic Case
- Operating Temperature -40°C to 100°C
- Single & Dual Outputs
- Fully Regulated Output
- 3000VDC Isolation
Applications
Signal Processing, Industrial, Safety
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
450mA
Output Current - Output 2
450mA
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
-
Input Voltage DC Max
18V
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
DIP
Output Power Max
3W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-3.3V
Output Regulation
Regulated
Input Voltage DC Nom
12V
Width
-
Height
-
Input Voltage DC Min
9V
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
