0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

78 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
45Y2366

RoHS

Each
1+$50.760
ITE
DIP
4:1
10W
1 Output
15V
666mA
-
-
-
1.5kV
48V
CAN, CB, CSA, IEC, UL
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
18V
75V
-
45Y2365

RoHS

Each
1+$38.640
ITE
DIP
2:1
10W
1 Output
15V
666mA
-
-
-
1.5kV
48V
EN, IEC, UL
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
36V
75V
THD 10N Series
45Y2351

RoHS

Each
1+$43.260
ITE
DIP
4:1
10W
1 Output
15V
666mA
-
-
-
1.5kV
24V
CAN, CB, CSA, IEC, UL
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
9V
36V
-
73AC5183

RoHS

Each
1+$40.120
ITE
DIP
4:1
10W
1 Output
15V
666mA
-
-
-
1.5kV
24V
-
Fixed
13.7mm
8mm
Through Hole
23.8mm
9V
36V
TEL 10WI Series
73AC5190

RoHS

Each
1+$40.120
ITE
DIP
4:1
10W
1 Output
15V
666mA
-
-
-
1.5kV
48V
-
Fixed
13.7mm
8mm
Through Hole
23.8mm
18V
75V
TEL 10WI Series
55AH0111

RoHS

Each
1+$36.930
ITE
DIP
2:1
10W
1 Output
15V
666mA
-
-
-
1.5kV
24V
-
Fixed
13.7mm
8mm
Through Hole
23.8mm
18V
36V
TEL 10
51R7577

RoHS

Each
1+$58.000
5+$53.900
10+$52.980
50+$52.040
100+$51.110
ITE
DIP
4:1
8W
1 Output
12V
666mA
-
-
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
36V
TEN 8WI Series
86T4698

RoHS

Each
1+$75.470
5+$71.900
10+$68.320
50+$59.860
100+$59.070
ITE
DIP
4:1
8W
1 Output
12V
666mA
-
-
-
1.5kV
110V
-
Fixed
20.3mm
10.2mm
-
31.8mm
43V
160V
TEN 8WI Series
20X0449

RoHS

Each
1+$42.030
5+$40.660
10+$40.100
50+$38.780
100+$38.230
ITE
SIP
4:1
6W
1 Output
9V
666mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.1mm
11.2mm
-
21.8mm
9V
36V
TMR 6WI Series
51R7584

RoHS

Each
1+$58.000
5+$57.810
10+$57.570
50+$55.720
100+$54.940
ITE
DIP
4:1
8W
1 Output
12V
666mA
-
-
-
1.5kV
48V
-
Fixed
20.8mm
10.2mm
-
32mm
18V
75V
TEN 8WI Series
75T7070

RoHS

Each
1+$36.280
5+$35.320
10+$34.360
50+$33.070
100+$31.150
ITE
DIP
2:1
6W
1 Output
9V
666mA
-
-
Regulated
1.6kV
12V
-
Fixed
20.32mm
10.4mm
-
31.75mm
9V
18V
JCD06 Series
44AC3184

RoHS

Each
1+$55.380
5+$49.170
10+$41.660
50+$40.920
100+$40.210
ITE
DIP
2:1
10W
1 Output
15V
666mA
-
-
-
1.5kV
12V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
18V
THD 10N Series
51AM3470
Each
1+$40.110
5+$37.300
10+$36.160
25+$35.430
50+$34.720
More Pricing...
ITE & Industrial
DIP
8:1
20W
2 Output
15V
666mA
-15V
-666mA
Regulated
3kV
-
-
Fixed
20.3mm
12.2mm
-
31.8mm
9V
75V
DCW20W8 Series
99AM6762

RoHS

Each
1+$40.060
ITE & Industrial
SIP
4:1
10W
1 Output
15V
666mA
-
-
Regulated
1.5kV
24V
-
Fixed
12mm
9.6mm
-
21.8mm
9V
36V
TMR 10WI Series
99AM6768

RoHS

Each
1+$40.060
ITE & Industrial
SIP
4:1
10W
1 Output
15V
666mA
-
-
Regulated
1.5kV
48V
-
Fixed
12mm
9.6mm
-
21.8mm
18V
75V
TMR 10WI Series
99AM6756

RoHS

Each
1+$40.060
ITE & Industrial
SIP
4:1
10W
1 Output
15V
666mA
-
-
Regulated
1.5kV
12V
-
Fixed
12mm
9.6mm
-
21.8mm
4.5V
18V
TMR 10WI Series
59AM3384

RoHS

Each
1+$26.220
ITE & Industrial
SIP
-
6W
1 Output
9V
666mA
-
-
-
1.6kV
24V
-
Fixed
10mm
11.3mm
-
22.3mm
9V
75V
TEC 6UI Series
26AJ4847

RoHS

Each
8+$50.760
16+$46.970
40+$44.730
80+$42.200
ITE
DIP
-
8W
1 Output
12V
666mA
-
-
-
-
-
-
Fixed
25.4mm
10.5mm
Through Hole
25.4mm
20V
60V
REC8E Series
26AJ4833

RoHS

Each
8+$47.450
16+$43.900
40+$41.800
80+$39.440
ITE
DIP
-
8W
1 Output
12V
666mA
-
-
-
-
-
-
Fixed
25.4mm
10.5mm
Through Hole
25.4mm
9V
18V
REC8E Series
44Y5528

RoHS

Each
1+$37.980
5+$37.000
10+$36.010
25+$34.690
100+$32.730
ITE
SIP
4:1
6W
1 Output
9V
666mA
-
-
Regulated
1.5kV
24V
-
Fixed
9.2mm
11.1mm
Through Hole
21.85mm
9V
36V
-
45Y2350

RoHS

Each
1+$45.360
ITE
DIP
2:1
10W
1 Output
15V
666mA
-
-
-
1.5kV
24V
EN, IEC, UL
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
18V
36V
THD 10N Series
27AJ4936

RoHS

Each
1+$148.230
5+$144.720
10+$141.170
50+$138.630
ITE
DIP
4:1
20W
2 Output
15V
666mA
-15V
666mA
-
1.6kV
48V
-
Fixed, Adjustable
40.6mm
10.2mm
-
50.8mm
18V
75V
PXE20 Series
32AH8173

RoHS

Each
1+$99.290
ITE
DIP
2:1
10W
1 Output
15V
666mA
-
-
Regulated
5kV
48V
-
Fixed
20.3mm
12mm
Through Hole
31.8mm
36V
75V
TRI 10
26AJ4840

RoHS

Each
8+$49.810
16+$46.090
40+$43.890
80+$41.410
ITE
DIP
-
8W
1 Output
12V
666mA
-
-
Regulated
1.6kV
24V
-
Fixed
25.4mm
10.5mm
Through Hole
25.4mm
18V
36V
REC8E Series
62T2155

RoHS

Each
1+$85.820
5+$83.590
10+$81.370
25+$78.400
100+$73.950
Medical
DIP
2:1
10W
1 Output
15V
666mA
-
-
Regulated
4kV
24V
CSA 22.2 No. 60601, ES 60601, IEC 60601
Fixed
20.32mm
12.7mm
Through Hole
31.75mm
18V
36V
-
1-25 of 78 items
of 4 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER