Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoITQ2409SACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.44Y5528
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.980 |
| 5+ | $37.000 |
| 10+ | $36.010 |
| 25+ | $34.690 |
| 100+ | $32.730 |
Price for:Each
Minimum: 1
Multiple: 1
$37.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoITQ2409SACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.44Y5528
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio4:1
Output Power Max6W
No. of Outputs1 Output
Output Voltage - Output 19V
Output Current - Output 1666mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width9.2mm
DC / DC Converter MountingThrough Hole
Height11.1mm
Depth21.85mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ITQ series isolated 6W DC-DC Converter with fully regulated single and dual outputs and a wide 4:1 input range.
- Single and Dual Outputs
- 4:1 Input Range
- Operating Temperature -40°C to 100°C
- 1500VDC Isolation
- Fully Regulated Output
- No Minimum Load Required
- Remote On/Off
Applications
Sensing & Instrumentation, Automation & Process Control, Safety, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
666mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
21.85mm
Input Voltage DC Max
36V
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
SIP
Output Power Max
6W
Output Voltage - Output 1
9V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
9.2mm
Height
11.1mm
Input Voltage DC Min
9V
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
