0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
41AH2239

RoHS

Each
1+$56.190
ITE
DIP
2:1
10W
2 Output
12V
416mA
-12V
416mA
-
1.5kV
12V
-
Fixed
13.7mm
-
8mm
23.8mm
9V
18V
TEL 10 Series
85AJ5186

RoHS

Each
1+$85.280
ITE & Railway
DIP
4:1
10W
2 Output
12V
416mA
-12V
416mA
Regulated
3kV
110V
-
Fixed
20.3mm
-
10.6mm
31.8mm
36V
160V
TEN 10WIRH Series
27AJ4891

RoHS

Each
1+$149.320
5+$146.760
10+$143.910
50+$141.390
Medical
DIP
4:1
10W
2 Output
12V
416mA
-12V
416mA
-
5kV
48V
-
Fixed, Adjustable
20.3mm
-
10.2mm
31.8mm
18V
75V
PXC-M10 Series
40Y1142

RoHS

Each
7+$128.380
10+$127.550
25+$119.320
50+$115.210
100+$109.450
-
DIP
4:1
10W
2 Output
12V
416mA
-12V
416mA
Regulated
5kV
48V
CSA 22.2 No. 60601, ES 60601, IEC 60601
Fixed, Adjustable
-
Through Hole
-
-
18V
75V
-
40Y1139

RoHS

Each
7+$122.240
10+$121.460
25+$113.620
50+$109.700
100+$104.230
-
DIP
2:1
10W
2 Output
12V
416mA
-12V
416mA
Regulated
5kV
48V
CSA 22.2 No. 60601, ES 60601, IEC 60601
Fixed, Adjustable
-
Through Hole
-
-
36V
75V
-
48Y0179

RoHS

Each
1+$124.940
Medical
DIP
4:1
10W
2 Output
12V
416mA
-12V
416mA
-
5kV
48V
IEC, UL
Fixed, Adjustable
20.3mm
Through Hole
10.2mm
31.8mm
18V
75V
-
48Y0171

RoHS

Each
1+$124.940
Medical
DIP
4:1
10W
2 Output
12V
416mA
-12V
416mA
-
5kV
24V
IEC, UL
Fixed, Adjustable
20.3mm
Through Hole
10.2mm
31.8mm
9V
36V
-
03AM8317

RoHS

Each
1+$85.990
5+$80.440
10+$75.810
ITE, Industrial & Railway
DIP
12:1
10W
2 Output
12V
416mA
-12V
416mA
-
3kV
72V
-
Fixed
25.4mm
-
9.9mm
25.4mm
14V
160V
THN 10UIR Series
03AM8309

RoHS

Each
1+$79.790
5+$75.340
10+$71.670
ITE, Industrial & Railway
DIP
12:1
10W
2 Output
12V
416mA
-12V
416mA
-
3kV
36V
-
Fixed
25.4mm
-
9.9mm
25.4mm
9V
75V
THN 10UIR Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER