Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoREM10-4812D/ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.40Y1139
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 7+ | $122.240 |
| 10+ | $121.460 |
| 25+ | $113.620 |
| 50+ | $109.700 |
| 100+ | $104.230 |
Price for:Each
Minimum: 7
Multiple: 7
$855.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoREM10-4812D/ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.40Y1139
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max10W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 1416mA
Output Voltage - Output 2-12V
Output Current - Output 2416mA
Output RegulationRegulated
Isolation Voltage5kV
Approvals & StandardsCSA 22.2 No. 60601, ES 60601, IEC 60601
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed, Adjustable
Width-
DC / DC Converter MountingThrough Hole
Height-
Depth-
Input Voltage DC Min36V
Input Voltage DC Max75V
Product Range-
SVHCLead
Technical Specifications
Power Supply Applications
-
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
416mA
Output Current - Output 2
416mA
Isolation Voltage
5kV
Input Voltage DC Nom
48V
Width
-
Height
-
Input Voltage DC Min
36V
Product Range
-
DC / DC Converter Type
DIP
Output Power Max
10W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
Regulated
Approvals & Standards
CSA 22.2 No. 60601, ES 60601, IEC 60601
DC / DC Converter Output Type
Fixed, Adjustable
DC / DC Converter Mounting
Through Hole
Depth
-
Input Voltage DC Max
75V
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
