0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

38 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
45Y2644

RoHS

Each
1+$88.910
ITE
DIP
2:1
20W
2 Output
15V
667mA
-15V
667mA
-
1.5kV
24V
EN, IEC, UL
Fixed
25.4mm
Through Hole
9.9mm
25.4mm
18V
36V
THN 20 Series
14AJ3492

RoHS

Each
1+$101.740
Railway
DIP
4:1
20W
2 Output
15V
667mA
-15V
667mA
-
2.25kV
24V
-
Fixed, Adjustable
25.4mm
Through Hole
9.9mm
25.4mm
9V
36V
THN 20WIR
24M8164

RoHS

Each
1+$123.240
ITE
DIP
4:1
20W
2 Output
15V
667mA
-15V
667mA
-
1.5kV
24V
-
Fixed
25.4mm
-
10.2mm
50.8mm
9V
36V
TEN 20WIN Series
92AH5814

RoHS

Each
1+$94.410
Railway
DIP
18:1
20W
2 Output
15V
667mA
-15V
667mA
-
-
-
-
Fixed
25.4mm
-
10.2mm
50.8mm
8.5V
160V
RDDW20UW Series
25AK1388

RoHS

Each
1+$117.040
ITE
DIP
4:1
20W
2 Output
15V
667mA
-15V
667mA
Regulated
3kV
110V
-
Fixed
25.4mm
-
11mm
50.8mm
40V
160V
THR 20WI Series
90AK5086

RoHS

Each
1+$163.010
ITE, Industrial & Railway
DIP
12:1
20W
2 Output
15V
667mA
-15V
667mA
-
3kV
36V
-
Fixed
26.5mm
-
18.7mm
25.4mm
9V
75V
THN 20UIR Series
87AK0610

RoHS

Each
1+$173.840
ITE, Industrial & Railway
DIP
12:1
20W
2 Output
15V
667mA
-15V
667mA
-
3kV
72V
-
Fixed
26.5mm
-
18.7mm
25.4mm
14V
160V
THN 20UIR Series
14AJ3508

RoHS

Each
10+$120.470
Railway
DIP
4:1
20W
2 Output
15V
667mA
-15V
667mA
-
3kV
72V
-
Fixed, Adjustable
25.4mm
Through Hole
9.9mm
25.4mm
36V
160V
THN 20WIR
62AJ7150

RoHS

Each
10+$93.940
ITE
DIP
4:1
20W
2 Output
15V
667mA
-15V
667mA
Regulated
3kV
48V
-
Fixed
25.4mm
-
11mm
50.8mm
18V
75V
THR 20WI
62AJ7144

RoHS

Each
10+$93.940
ITE
DIP
4:1
20W
2 Output
15V
667mA
-15V
667mA
Regulated
3kV
24V
-
Fixed
25.4mm
-
11mm
50.8mm
9V
36V
THR 20WI
85AC3247

RoHS

Each
10+$111.220
Medical
DIP
2:1
20W
2 Output
15V
667mA
-15V
667mA
-
5kV
24V
-
Fixed
25.4mm
Through Hole
10.2mm
40.6mm
18V
36V
THM 20
73AC5437

RoHS

Each
10+$127.760
Medical
DIP
4:1
20W
2 Output
15V
667mA
-15V
667mA
-
5kV
24V
-
Fixed
25.4mm
Through Hole
10.2mm
40.6mm
9V
36V
THM 20WI
31T8426

RoHS

Each
1+$113.640
ITE
DIP
4:1
20W
2 Output
15V
667mA
-15V
667mA
-
1.6kV
24V
-
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
9V
36V
THN 20WI Series
24T5294

RoHS

Each
10+$75.830
25+$73.080
100+$68.950
ITE
DIP
2:1
20W
2 Output
15V
667mA
-15V
667mA
Regulated
1.6kV
24V
-
Fixed
25.4mm
Through Hole
9.9mm
25.4mm
18V
36V
-
24T5320

RoHS

Each
10+$73.060
25+$70.450
100+$66.520
ITE
DIP
4:1
20W
2 Output
15V
667mA
-15V
667mA
Regulated
1.6kV
24V
-
Fixed
25.4mm
Through Hole
9.9mm
25.4mm
9V
36V
JTK Series
24T5300

RoHS

Each
10+$75.830
25+$73.080
100+$68.950
ITE
DIP
2:1
20W
2 Output
15V
667mA
-15V
667mA
Regulated
1.6kV
48V
-
Fixed
25.4mm
Through Hole
9.9mm
25.4mm
36V
75V
-
24T5288

RoHS

Each
10+$77.340
25+$74.540
100+$70.320
ITE
DIP
2:1
20W
2 Output
15V
667mA
-15V
667mA
Regulated
1.6kV
12V
-
Fixed
25.4mm
Through Hole
9.9mm
25.4mm
9V
18V
JCM Series
24T5326

RoHS

Each
10+$71.640
25+$69.070
100+$65.220
ITE
DIP
4:1
20W
2 Output
15V
667mA
-15V
667mA
Regulated
1.6kV
48V
-
Fixed
25.4mm
Through Hole
9.9mm
25.4mm
18V
75V
-
73J2111

RoHS

Each
1+$121.620
10+$116.940
ITE
DIP
2:1
20W
2 Output
15V
667mA
-15V
667mA
-
1.6kV
24V
CE, CSA, EN, UL
Fixed
25.4mm
Through Hole
10.16mm
50.8mm
18V
36V
PXD20 Series
94X2793

RoHS

Each
1+$106.090
ITE
DIP
2:1
20W
2 Output
15V
667mA
-15V
667mA
-
1.5kV
48V
-
Fixed
25.4mm
-
9.9mm
25.4mm
36V
75V
THN 20 Series
70W2206

RoHS

Each
10+$143.910
Railway
DIP
4:1
20W
2 Output
15V
667mA
-15V
667mA
-
1.5kV
24V
-
Fixed, Adjustable
25.4mm
Through Hole
10.2mm
50.8mm
9V
36V
TEN 20WIR
76Y2347

RoHS

Each
18+$107.190
25+$95.400
50+$87.550
100+$82.500
250+$79.690
-
DIP
4:1
20W
2 Output
15V
667mA
-15V
667mA
Regulated
1.6kV
48V
CAN, CSA, IEC, UL
Fixed, Adjustable
50.8mm
Through Hole
10.2mm
25.4mm
18V
75V
-
70W2212

RoHS

Each
10+$143.910
Railway
DIP
4:1
20W
2 Output
15V
667mA
-15V
667mA
-
1.5kV
48V
-
Fixed, Adjustable
25.4mm
Through Hole
10.2mm
50.8mm
18V
75V
-
76Y2334

RoHS

Each
18+$102.060
25+$90.840
50+$83.360
100+$78.550
250+$75.880
ITE
DIP
4:1
20W
2 Output
15V
667mA
-15V
667mA
Regulated
1.6kV
24V
CAN, CSA, IEC, UL
Fixed, Adjustable
50.8mm
Through Hole
10.2mm
25.4mm
9V
36V
-
70W2218

RoHS

Each
10+$158.270
Railway
DIP
4:1
20W
2 Output
15V
667mA
-15V
667mA
-
1.5kV
110V
-
Fixed, Adjustable
25.4mm
Through Hole
10.2mm
50.8mm
43V
160V
-
1-25 of 38 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER