
| Quantity | Price |
|---|---|
| 10+ | $143.910 |
Product Information
Product Overview
The TEN 20-2423WIR is a 2-output 20W board-mount isolated high performance DC/DC Converter featuring ultra wide 4:1 input voltage ranges. It offers 9 to 36VDC input voltage range and ±15VDC output voltage, best choice for many demanding applications in railroad and transportation systems. Further standard features include remote ON/OFF, overvoltage protection, under-voltage lockout and short-circuit protection. Low input current characteristics at minimal load make this converter also the ideal solution for battery-operated systems.
- No minimum load required
- Output voltage adjustable
- Thermal shock and vibration resistant according EN 61373
- 89% Typical efficiency
- 24VDC Nominal input voltage
Applications
Power Management, Industrial, Wireless, Communications & Networking, Test & Measurement
Technical Specifications
Railway
4:1
2 Output
667mA
667mA
1.5kV
Fixed, Adjustable
Through Hole
50.8mm
36V
No SVHC (25-Jun-2025)
DIP
20W
15V
-15V
-
24V
25.4mm
10.2mm
9V
TEN 20WIR
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
