Isolated Through Hole DC / DC Converters :
23 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(4)
(6)
(1)
(2)
(10)
Output Current - Output 2
=670mA
1
(4)
(3)
(1)
(1)
(4)
(3)
(2)
(1)
Power Supply Applications
(14)
(6)
DC / DC Converter Type
(23)
Input Ratio
(13)
(9)
Output Power Max
(23)
No. of Outputs
(23)
Output Voltage - Output 1
(23)
Output Current - Output 1
(23)
Output Voltage - Output 2
(23)
Output Regulation
(9)
Packaging
(23)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$88.630 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 670mA | -15V | 670mA | - | 1.5kV | 48V | CAN, CSA, EN, IEC, UL | Fixed | 25.4mm | 10.2mm | Through Hole | 25.4mm | 18V | 75V | THL 20WI Series | ||||||
Each | 216+$183.410 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 670mA | -15V | 670mA | Regulated | 1.5kV | 12V | UL | Fixed | 50.8mm | 11.53mm | Through Hole | 50.8mm | 9V | 36V | - | ||||||
Each | 1+$133.180 | ITE | DIP | 2:1 | 20W | 2 Output | 15V | 670mA | -15V | 670mA | Regulated | 4.2kV | 48V | - | Fixed | 25.4mm | 12mm | Through Hole | 50.8mm | 36V | 75V | TRI 20 Series | ||||||
TRACO POWER | Each | 1+$161.730 | ITE | DIP | 2:1 | 20W | 2 Output | 15V | 670mA | -15V | 670mA | Regulated | 4.2kV | 24V | - | Fixed | 25.4mm | 12mm | - | 50.8mm | 18V | 36V | TRI 20 Series | |||||
TRACO POWER | Each | 1+$161.730 | ITE | DIP | 2:1 | 20W | 2 Output | 15V | 670mA | -15V | 670mA | Regulated | 4.2kV | 48V | - | Fixed | 25.4mm | 12mm | - | 50.8mm | 36V | 75V | TRI 20 Series | |||||
Each | 10+$86.970 20+$82.500 50+$78.020 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 670mA | -15V | 670mA | - | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | 10.16mm | Through Hole | 25.4mm | 18V | 75V | AXA Series | ||||||
Each | 18+$106.290 | - | DIP | 2:1 | 20W | 2 Output | 15V | 670mA | -15V | 670mA | Regulated | 1.6kV | 48V | CAN, CSA, IEC, UL | Fixed, Adjustable | 50.8mm | 10.2mm | Through Hole | 25.4mm | 36V | 75V | - | ||||||
Each | 10+$86.230 20+$84.430 50+$82.640 | - | DIP | - | 20W | 2 Output | 15V | 670mA | -15V | 670mA | - | - | - | CSA, IEC, UL | Fixed, Adjustable | - | - | Through Hole | - | 18V | 75V | AXA Series | ||||||
Each | 1+$104.300 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 670mA | -15V | 670mA | - | 1.5kV | 24V | CAN, CSA, EN, IEC, UL | Fixed | 25.4mm | 10.2mm | Through Hole | 25.4mm | 9V | 36V | THL 20WI Series | ||||||
Each | 10+$74.280 20+$72.800 50+$71.320 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 670mA | -15V | 670mA | - | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | 10.16mm | Through Hole | 25.4mm | 9V | 36V | AXA Series | ||||||
TRACO POWER | Each | 1+$125.620 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 670mA | -15V | 670mA | - | 1.5kV | 48V | - | Fixed | 25.4mm | 10.2mm | - | 25.4mm | 18V | 75V | THL 20WI Series | |||||
Each | 10+$96.780 20+$94.780 50+$92.760 | Medical | DIP | 2:1 | 20W | 2 Output | 15V | 670mA | -15V | 670mA | - | 4.2kV | 48V | EN | Fixed | 25.4mm | 12mm | Through Hole | 50.8mm | 36V | 75V | AEE15W-M Series | ||||||
Each | 10+$96.250 20+$94.510 50+$92.760 | Medical | DIP | 2:1 | 20W | 2 Output | 15V | 670mA | -15V | 670mA | - | 4.2kV | 12V | EN | Fixed | 25.4mm | 12mm | Through Hole | 50.8mm | 9V | 18V | AEE15W-M Series | ||||||
99Y7235 RoHS | Each | 10+$78.880 20+$75.530 50+$74.020 | - | DIP | 4:1 | 20W | 2 Output | 15V | 670mA | -15V | 670mA | Regulated | 1.6kV | 24V | - | Fixed | 25.4mm | 16.8mm | Through Hole | 25.4mm | 9V | 36V | RPA20-AW Series | |||||
TRACO POWER | Each | 1+$125.620 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 670mA | -15V | 670mA | - | 1.5kV | 24V | - | Fixed | 25.4mm | 10.2mm | - | 25.4mm | 9V | 36V | THL 20WI Series | |||||
Each | 10+$95.070 20+$93.930 50+$92.760 | Medical | DIP | 2:1 | 20W | 2 Output | 15V | 670mA | -15V | 670mA | - | 4.2kV | 24V | EN | Fixed | 25.4mm | 12mm | Through Hole | 50.8mm | 18V | 36V | AEE15W-M Series | ||||||
TRACO POWER | Each | 1+$161.730 | ITE | DIP | 2:1 | 20W | 2 Output | 15V | 670mA | -15V | 670mA | Regulated | 4.2kV | 12V | - | Fixed | 25.4mm | 12mm | - | 50.8mm | 9V | 18V | TRI 20 Series | |||||
Each | 1+$133.180 | ITE | DIP | 2:1 | 20W | 2 Output | 15V | 670mA | -15V | 670mA | Regulated | 4.2kV | 24V | - | Fixed | 25.4mm | 12mm | Through Hole | 50.8mm | 18V | 36V | TRI 20 Series | ||||||
Each | 1+$133.180 | ITE | DIP | 2:1 | 20W | 2 Output | 15V | 670mA | -15V | 670mA | Regulated | 4.2kV | 12V | - | Fixed | 25.4mm | 12mm | Through Hole | 50.8mm | 9V | 18V | TRI 20 Series | ||||||
ARTESYN / ADVANCED ENERGY | Each | 1+$106.240 5+$103.590 10+$100.930 25+$98.810 50+$95.080 More Pricing... | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 670mA | -15V | 670mA | - | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | 10.16mm | - | 25.4mm | 9V | 36V | AXA Series | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+$117.830 5+$114.890 10+$111.940 25+$109.580 50+$105.460 More Pricing... | Medical | DIP | 2:1 | 20W | 2 Output | 15V | 670mA | -15V | 670mA | - | 4.2kV | 24V | - | Fixed | 25.4mm | 12mm | - | 50.8mm | 18V | 36V | AEE15W-M Series | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+$117.830 5+$114.890 10+$111.940 25+$109.580 50+$105.460 More Pricing... | Medical | DIP | 2:1 | 20W | 2 Output | 15V | 670mA | -15V | 670mA | - | 4.2kV | 48V | - | Fixed | 25.4mm | 12mm | - | 50.8mm | 36V | 75V | AEE15W-M Series | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+$117.830 5+$114.890 10+$111.940 25+$109.580 50+$105.460 More Pricing... | Medical | DIP | 2:1 | 20W | 2 Output | 15V | 670mA | -15V | 670mA | - | 4.2kV | 12V | - | Fixed | 25.4mm | 12mm | - | 50.8mm | 9V | 18V | AEE15W-M Series | |||||