0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
03AM6318

RoHS

Each
22+$11.140
44+$11.000
110+$10.780
220+$10.570
ITE, Industrial & Household
SIP
4:1
3W
2 Output
24VDC
63mA
-24VDC
-63mA
Regulated
3kV
24V
Fixed
9.2mm
11.1mm
21.8mm
9V
36V
RS3K-Z Series
03AM6309

RoHS

Each
22+$11.280
44+$11.000
110+$10.920
220+$10.700
ITE, Industrial & Household
SIP
2:1
3W
2 Output
24VDC
63mA
-24VDC
-63mA
Regulated
3kV
5V
Fixed
9.2mm
11.1mm
21.8mm
4.5V
9V
RS3K-Z Series
28AK1794

RoHS

Each
1+$21.850
100+$19.670
200+$18.300
500+$17.180
1000+$16.300
ITE
DIP
2:1
3W
2 Output
24VDC
63mA
-24VDC
-63mA
-
1.5kV
48V
Fixed, Adjustable
20.32mm
10.16mm
31.75mm
36V
72V
AM3T-RZ Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER