Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM3T-4824D-RZCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.28AK1794
Product RangeAM3T-RZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.850 |
| 100+ | $19.670 |
| 200+ | $18.300 |
| 500+ | $17.180 |
| 1000+ | $16.300 |
Price for:Each
Minimum: 1
Multiple: 1
$21.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM3T-4824D-RZCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.28AK1794
Product RangeAM3T-RZ Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max3W
No. of Outputs2 Output
Output Voltage - Output 124V
Output Current - Output 163mA
Output Voltage - Output 2-24V
Output Current - Output 2-63mA
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed, Adjustable
Width20.32mm
Height10.16mm
Depth31.75mm
Input Voltage DC Min36V
Input Voltage DC Max72V
Product RangeAM3T-RZ Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
AM3T-4824D-RZ is an AM3T-RZ series 3W DC to DC converter in a low profile metal package.
- Input voltage range from 36-72VDC, output voltage is ±24VDC
- Maximum output current is ±63mA, isolation is 1500VDC
- Efficiency is 80%
- Wide 2:1 input range
- Pin compatible with multiple manufacturers
- Continuous, auto recovery short circuit protection
- Operating temperature range from -40°C to +85°C
- Typical switching frequency is 266KHz (100% load)
- Free air convection cooling
- Dimension (L x W x H) is 1.25 x 0.8 x 0.4inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
63mA
Output Current - Output 2
-63mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
10.16mm
Input Voltage DC Min
36V
Product Range
AM3T-RZ Series
DC / DC Converter Type
DIP
Output Power Max
3W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-24V
Output Regulation
-
Input Voltage DC Nom
48V
Width
20.32mm
Depth
31.75mm
Input Voltage DC Max
72V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
