0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

23 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
29X1506

RoHS

Each
35+$4.800
70+$4.730
175+$4.690
350+$4.590
875+$4.540
ITE
SIP
1:1
750mW
1 Output
12V
63mA
-
-
Unregulated
1kV
5V
Fixed
6mm
10mm
Through Hole
11.48mm
4.5V
5.5V
-
99R4299

RoHS

Each
1+$23.530
5+$22.920
10+$22.320
25+$21.500
100+$20.270
ITE
DIP
2:1
3W
2 Output
24V
63mA
-24V
63mA
Regulated
1.5kV
5V
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
4.5V
9V
-
99R4326

RoHS

Each
1+$23.340
5+$22.740
10+$22.150
25+$21.350
100+$20.150
ITE
DIP
2:1
3W
2 Output
24V
63mA
-24V
63mA
Regulated
1.5kV
48V
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
36V
72V
-
99R4317

RoHS

Each
1+$23.530
5+$22.920
10+$22.320
25+$21.500
100+$20.270
ITE
DIP
2:1
3W
2 Output
24V
63mA
-24V
63mA
Regulated
1.5kV
24V
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
18V
36V
JCB Series
99R4308

RoHS

Each
1+$23.530
5+$22.920
10+$22.320
25+$21.500
100+$20.270
ITE
DIP
2:1
3W
2 Output
24V
63mA
-24V
63mA
Regulated
1.5kV
12V
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
9V
18V
-
44Y5609

RoHS

Each
1+$31.070
5+$30.270
10+$29.470
25+$28.410
100+$26.810
ITE
DIP
2:1
3W
2 Output
24V
63mA
-24V
63mA
Regulated
3kV
24V
Fixed
31.75mm
10.16mm
Through Hole
20.32mm
18V
36V
JCE03 Series
44Y5628

RoHS

Each
1+$26.110
5+$25.440
10+$24.770
25+$23.880
100+$22.540
ITE
DIP
2:1
3W
2 Output
24V
63mA
-24V
63mA
Regulated
1.5kV
48V
Fixed
31.75mm
10.16mm
Through Hole
20.32mm
36V
75V
-
44X7245

RoHS

MURATA POWER SOLUTIONS
Each
1+$5.400
10+$5.340
25+$5.260
50+$5.200
100+$5.110
More Pricing...
ITE
SIP
1:1
750mW
1 Output
12V
63mA
-
-
Unregulated
1kV
5V
Fixed
6mm
7.46mm
-
11.48mm
4.5V
5.5V
CME Series
44Y5608

RoHS

Each
1+$26.640
5+$25.960
10+$25.270
25+$24.360
100+$23.000
ITE
DIP
2:1
3W
2 Output
24V
63mA
-24V
63mA
Regulated
1.5kV
24V
Fixed
31.75mm
10.16mm
Through Hole
20.32mm
18V
36V
-
44Y5629

RoHS

Each
1+$31.070
5+$30.270
10+$29.470
25+$28.410
100+$26.810
ITE
DIP
2:1
3W
2 Output
24V
63mA
-24V
63mA
Regulated
3kV
48V
Fixed
-
-
Through Hole
-
36V
75V
-
44Y5668

RoHS

Each
1+$29.390
5+$28.630
10+$27.870
25+$26.880
100+$25.370
ITE
DIP
4:1
3W
2 Output
24V
63mA
-24V
63mA
Regulated
1.5kV
48V
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
18V
75V
-
44Y5648

RoHS

Each
1+$29.390
5+$28.630
10+$27.870
25+$26.880
100+$25.370
ITE
DIP
4:1
3W
2 Output
24V
63mA
-24V
63mA
Regulated
1.5kV
24V
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
9V
36V
-
44Y5589

RoHS

Each
1+$31.700
5+$30.880
10+$30.070
25+$28.980
100+$27.360
ITE
DIP
2:1
3W
2 Output
24V
63mA
-24V
63mA
Regulated
3kV
12V
Fixed
-
-
Through Hole
-
9V
18V
-
44X7244

RoHS

Each
1+$5.400
10+$5.340
25+$5.260
50+$5.200
100+$5.110
More Pricing...
ITE
SIP
1:1
750mW
1 Output
12V
63mA
-
-
Unregulated
1kV
5V
Fixed
6mm
10mm
-
11.48mm
4.5V
5.5V
CME Series
50Y2187

RoHS

Each
1+$36.800
50+$33.730
100+$31.220
250+$29.260
500+$27.600
ITE
DIP
2:1
3W
2 Output
24V
63mA
-24V
63mA
Regulated
1.5kV
24V
Fixed
31.75mm
10.16mm
-
20.32mm
18V
36V
JCE03 Series
44Y5649

RoHS

Each
1+$33.310
5+$32.450
10+$31.600
25+$30.460
100+$28.740
ITE
DIP
4:1
3W
2 Output
24V
63mA
-24V
63mA
Regulated
3kV
24V
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
9V
36V
JTE03 Series
44Y5669

RoHS

Each
1+$33.310
5+$32.450
10+$31.600
25+$30.460
100+$28.740
ITE
DIP
4:1
3W
2 Output
24V
63mA
-24V
63mA
Regulated
3kV
48V
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
18V
75V
-
29X1507

RoHS

Each
40+$4.790
80+$4.720
200+$4.680
400+$4.590
1000+$4.540
ITE
SIP
1:1
750mW
1 Output
12V
63mA
-
-
Unregulated
1kV
5V
Fixed
6mm
7.46mm
Through Hole
11.48mm
4.5V
5.5V
-
44Y5588

RoHS

Each
1+$26.640
5+$25.960
10+$25.270
25+$24.360
100+$23.000
ITE
DIP
2:1
3W
2 Output
24V
63mA
-24V
63mA
Regulated
1.5kV
12V
Fixed
31.75mm
10.16mm
Through Hole
20.32mm
9V
18V
-
24T3264

RoHS

Each
1+$28.690
5+$25.500
10+$21.620
50+$21.240
100+$20.880
ITE
DIP
2:1
3W
2 Output
24V
63mA
-24V
63mA
Regulated
1.5kV
48V
Fixed
20.32mm
10.16mm
-
31.75mm
36V
72V
JCB03 Series
03AM6318

RoHS

Each
22+$11.140
44+$11.000
110+$10.780
220+$10.570
ITE, Industrial & Household
SIP
4:1
3W
2 Output
24V
63mA
-24V
-63mA
Regulated
3kV
24V
Fixed
9.2mm
11.1mm
-
21.8mm
9V
36V
RS3K-Z Series
03AM6309

RoHS

Each
22+$11.280
44+$11.000
110+$10.920
220+$10.700
ITE, Industrial & Household
SIP
2:1
3W
2 Output
24V
63mA
-24V
-63mA
Regulated
3kV
5V
Fixed
9.2mm
11.1mm
-
21.8mm
4.5V
9V
RS3K-Z Series
28AK1794

RoHS

Each
1+$21.850
100+$19.670
200+$18.300
500+$17.180
1000+$16.300
ITE
DIP
2:1
3W
2 Output
24V
63mA
-24V
-63mA
-
1.5kV
48V
Fixed, Adjustable
20.32mm
10.16mm
-
31.75mm
36V
72V
AM3T-RZ Series
1-23 of 23 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER