Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoJCE0324D24Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.50Y2187
Product RangeJCE03 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.800 |
| 50+ | $33.730 |
| 100+ | $31.220 |
| 250+ | $29.260 |
| 500+ | $27.600 |
Price for:Each
Minimum: 1
Multiple: 1
$36.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoJCE0324D24Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.50Y2187
Product RangeJCE03 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max3W
No. of Outputs2 Output
Output Voltage - Output 124V
Output Current - Output 163mA
Output Voltage - Output 2-24V
Output Current - Output 263mA
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width31.75mm
Height10.16mm
Depth20.32mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeJCE03 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
63mA
Output Current - Output 2
63mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10.16mm
Input Voltage DC Min
18V
Product Range
JCE03 Series
DC / DC Converter Type
DIP
Output Power Max
3W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-24V
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
31.75mm
Depth
20.32mm
Input Voltage DC Max
36V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for JCE0324D24
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
