Isolated Through Hole DC / DC Converters:

16 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
27AJ4490

RoHS

Date/Lot Code

Each
1+
$40.830
Min: 1 / Mult: 1
ITE
DIP
4:1
13.2W
1 Output
3.3V
4A
1.5kV
24V
-
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
9V
36V
CCG15 Series
85AK2632

RoHS

Each
1+
$64.560
5+
$61.010
10+
$59.550
25+
$57.680
50+
$56.300
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
4:1
13.2W
1 Output
3.3V
4A
1.5kV
24V
-
Fixed
25.4mm
-
9.9mm
25.4mm
18V
36V
MGS15 Series
85AK2636

RoHS

Each
1+
$63.870
5+
$59.610
Min: 1 / Mult: 1
ITE
DIP
4:1
13.2W
1 Output
3.3V
4A
1.5kV
48V
-
Fixed
25.4mm
-
9.9mm
25.4mm
36V
76V
MGS15 Series
85AK2506

RoHS

Each
1+
$57.260
5+
$56.080
10+
$54.960
25+
$54.420
50+
$54.190
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
4:1
13.2W
1 Output
3.3V
4A
1.5kV
24V
-
Fixed
25.4mm
-
9.9mm
25.4mm
9V
36V
MGFS15 Series
85AK2510

RoHS

Each
1+
$71.560
5+
$65.400
Min: 1 / Mult: 1
ITE
DIP
4:1
13.2W
1 Output
3.3V
4A
1.5kV
48V
-
Fixed
25.4mm
-
9.9mm
25.4mm
18V
76V
MGFS15 Series
85AK2628

RoHS

Each
1+
$65.540
5+
$64.290
10+
$63.030
25+
$61.150
50+
$59.270
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
4:1
13.2W
1 Output
3.3V
4A
1.5kV
12V
-
Fixed
25.4mm
-
9.9mm
25.4mm
9V
18V
MGS15 Series
23R7743

RoHS

Each
1+
$82.310
10+
$79.190
25+
$74.980
50+
$70.740
Min: 1 / Mult: 1
-
-
-
13.2W
1 Output
3.3V
-
2.25kV
-
-
Fixed, Adjustable
23.88mm
Through Hole
8.64mm
27.94mm
9V
36V
PXA15 Series
23R7758
Each
1+
$81.540
10+
$78.430
25+
$74.980
50+
$70.740
Min: 1 / Mult: 1
ITE
DIP
2:1
13.2W
1 Output
3.3V
4A
1.6kV
12V
-
Fixed, Adjustable
25.4mm
-
9.91mm
25.4mm
9V
18V
-
23R7786

RoHS

Each
1+
$90.400
10+
$87.280
25+
$82.600
50+
$78.750
Min: 1 / Mult: 1
ITE
DIP
4:1
13.2W
1 Output
3.3V
4A
1.6kV
48V
CE, UL
Fixed, Adjustable
25.4mm
Through Hole
9.91mm
25.4mm
18V
75V
-
23R7772

RoHS

Each
1+
$90.400
10+
$87.280
25+
$82.600
50+
$78.750
Min: 1 / Mult: 1
ITE
DIP
4:1
13.2W
1 Output
3.3V
4A
1.6kV
24V
CE, UL
Fixed, Adjustable
25.4mm
Through Hole
9.91mm
25.4mm
9V
36V
-
23R7751

RoHS

Each
1+
$82.310
10+
$79.190
25+
$74.980
50+
$70.740
Min: 1 / Mult: 1
-
-
-
13.2W
1 Output
3.3V
4A
2.25kV
-
-
-
23.88mm
-
8.64mm
27.94mm
18V
75V
PXA15 Series
23R7779

RoHS

Each
1+
$81.540
10+
$78.430
25+
$74.980
50+
$70.740
Min: 1 / Mult: 1
ITE
DIP
2:1
13.2W
1 Output
3.3V
4A
1.6kV
48V
CE, UL
Fixed, Adjustable
25.4mm
Through Hole
9.91mm
25.4mm
36V
75V
-
23R7765

RoHS

Each
1+
$81.540
10+
$78.430
25+
$74.980
50+
$70.740
Min: 1 / Mult: 1
ITE
DIP
2:1
13.2W
1 Output
3.3V
4A
1.6kV
24V
CE, UL
Fixed, Adjustable
25.4mm
Through Hole
9.91mm
25.4mm
18V
36V
-
94Y5564

RoHS

Each
1+
$42.450
Min: 1 / Mult: 1
ITE
DIP
4:1
13.2W
1 Output
3.3V
4A
1.5kV
48V
CSA, UL
Fixed, Adjustable
25.4mm
Through Hole
9.9mm
25.4mm
18V
76V
CCG15 Series
83K4078

RoHS

Each
1+
$98.460
10+
$93.790
25+
$88.280
50+
$83.650
Min: 1 / Mult: 1
ITE
DIP
2:1
13.2W
1 Output
3.3V
4A
1.6kV
48V
-
Fixed
25.4mm
-
10.2mm
50.8mm
36V
75V
PXD15 Series
83K4079

RoHS

Each
1+
$96.430
10+
$91.760
25+
$86.230
50+
$81.610
Min: 1 / Mult: 1
ITE
DIP
2:1
13.2W
1 Output
3.3V
4A
1.6kV
48V
-
Fixed
25.4mm
-
10.2mm
50.8mm
36V
75V
PXD15 Series
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER