0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51R7576

RoHS

Each
1+$71.420
ITE
DIP
4:1
8W
1 Output
5V
1.6A
-
-
-
1.5kV
24V
-
Fixed
32mm
-
10.2mm
20.3mm
9V
36V
TEN 8WI Series
20X0223

RoHS

MURATA POWER SOLUTIONS
Each
1+$50.920
5+$49.290
10+$48.750
25+$48.220
50+$47.560
More Pricing...
ITE
DIP
4:1
12W
1 Output
12V
1A
-
-
Regulated
1.5kV
12V
-
Fixed
32mm
-
10mm
20mm
9V
36V
NCS12 Series
51R7583

RoHS

Each
1+$71.420
ITE
DIP
4:1
8W
1 Output
5V
1.6A
-
-
-
1.5kV
48V
-
Fixed
32mm
-
10.2mm
20.3mm
18V
75V
TEN 8WI Series
63X7699

RoHS

Each
15+$78.070
25+$77.090
50+$73.190
100+$67.340
250+$65.880
-
DIP
2:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
10kV
12V
-
Fixed
32mm
Through Hole
10.2mm
20.3mm
9V
18V
-
99W6388

RoHS

Each
15+$47.790
25+$47.290
50+$46.290
100+$44.290
250+$41.790
ITE
DIP
4:1
12W
1 Output
3.3V
3.6A
-
-
Regulated
1.5kV
12V
-
Fixed
32mm
Through Hole
10mm
20mm
9V
36V
NCS12 Series
99W6392

RoHS

Each
15+$47.790
25+$47.290
50+$46.290
100+$44.290
250+$41.790
ITE
DIP
4:1
12W
1 Output
3.3V
3.6A
-
-
Regulated
1.5kV
48V
-
Fixed
32mm
Through Hole
10mm
20mm
18V
75V
NCS12 Series
99W6393

RoHS

Each
15+$47.790
25+$47.290
50+$46.290
100+$44.290
250+$41.790
ITE
DIP
4:1
12W
1 Output
5V
2.4A
-
-
Regulated
1.5kV
48V
-
Fixed
32mm
Through Hole
10mm
20mm
18V
75V
-
63X1317
Each
15+$34.840
25+$34.410
50+$32.660
100+$30.040
250+$29.400
-
DIP
-
3W
2 Output
15V
100mA
-15V
100mA
-
-
-
IEC 60601, UL
Fixed
32mm
Through Hole
10.2mm
20.3mm
4.5V
9V
-
99W6394

RoHS

Date/Lot Code

Each
15+$47.790
25+$47.290
50+$46.290
100+$44.290
250+$41.790
ITE
DIP
4:1
12W
1 Output
12V
1A
-
-
Regulated
1.5kV
48V
-
Fixed
32mm
Through Hole
10mm
20mm
18V
75V
NCS12 Series
99W6389

RoHS

Each
15+$47.790
25+$47.290
50+$46.290
100+$44.290
250+$41.790
ITE
DIP
4:1
12W
1 Output
5V
2.4A
-
-
Regulated
1.5kV
12V
-
Fixed
32mm
Through Hole
10mm
20mm
9V
36V
NCS Series
63X1287

RoHS

Each
15+$32.180
25+$29.670
50+$27.800
100+$26.290
250+$23.930
Medical
DIP
1:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1kV
5V
-
Fixed
32mm
Through Hole
10.2mm
20.3mm
4.5V
5.75V
-
99W6395

RoHS

Each
15+$47.790
25+$47.290
50+$46.290
100+$44.290
250+$41.790
ITE
DIP
4:1
12W
1 Output
15V
800mA
-
-
Regulated
1.5kV
48V
-
Fixed
32mm
Through Hole
10mm
20mm
18V
75V
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER