Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoREC3-0515DRW/H4/ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.63X1317
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 15+ | $34.840 |
| 25+ | $34.410 |
| 50+ | $32.660 |
| 100+ | $30.040 |
| 250+ | $29.400 |
Price for:Each
Minimum: 15
Multiple: 15
$522.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoREC3-0515DRW/H4/ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.63X1317
Technical Datasheet
DC / DC Converter TypeDIP
Output Power Max3W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 1100mA
Output Voltage - Output 2-15V
Output Current - Output 2100mA
Approvals & StandardsIEC 60601, UL
DC / DC Converter Output TypeFixed
Width32mm
Height10.2mm
DC / DC Converter MountingThrough Hole
Depth20.3mm
Input Voltage DC Min4.5V
Input Voltage DC Max9V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The REC3-0515DRW/H4/A is a 2-output 3W board-mount regulated ECONOLINE DC/DC Converter has 4kVDC isolation making it suitable for many sophisticated industrial applications. It offers 5VDC input and ±15VDC output voltages. Remote ON/OFF control is possible with the /CTRL. The converter can deliver 140% rated power for short periods of time to cope with applications with large capacitive loads or high start-up currents.
- Feedback regulated output
- Continuous short-circuit protection
- 75 to 86% Efficiency
- ±1000µF Maximum capacitive load
Applications
Power Management, Industrial, Medical
Technical Specifications
DC / DC Converter Type
DIP
No. of Outputs
2 Output
Output Current - Output 1
100mA
Output Current - Output 2
100mA
DC / DC Converter Output Type
Fixed
Height
10.2mm
Depth
20.3mm
Input Voltage DC Max
9V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
3W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Approvals & Standards
IEC 60601, UL
Width
32mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
4.5V
Product Range
-
Technical Docs (2)
Alternatives for REC3-0515DRW/H4/A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
