15W Linear Regulator Replacements:
15 Products FoundFind a huge range of 15W Linear Regulator Replacements at Newark Electronics Canada. We stock a wide range of Linear Regulator Replacements, such as 5W, 30W, 2.5W & 3.3W Linear Regulator Replacements from the worlds top manufacturers including: Traco Power, Recom Power, Mean Well, XP Power & Aimtec
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
DC / DC Converter Output Type
Output Current Max
Product Range
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Approvals & Standards
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $17.780 | ITE | 1 Output | 15W | 15V | - | 1A | 1A | TSR 1 Series | Through Hole | 18V | 36V | - | ||||||
Each | 1+ $5.550 10+ $5.470 25+ $5.370 50+ $5.230 | - | 1 Output | 15W | 15V | - | 1A | 1A | N78 Series | Through Hole | 20V | 36V | - | ||||||
Each | 1+ $5.330 10+ $5.240 25+ $5.150 50+ $5.020 | - | 1 Output | 15W | 15V | - | 1A | 1A | N78 Series | Through Hole | 20V | 36V | - | ||||||
Each | 1+ $6.290 10+ $6.190 25+ $6.080 50+ $5.930 | - | 1 Output | 15W | 15V | - | 1A | 1A | N78 Series | Through Hole | 20V | 36V | - | ||||||
Each | 1+ $26.510 | ITE | 1 Output | 15W | 15V | - | 1A | 1A | TSRN 1SM Series | Surface Mount Device | 16.5V | 42V | - | ||||||
Each | 1+ $13.710 | ITE | 1 Output | 15W | 5V | - | - | 3A | TSR 3N Series | Through Hole | 6.5V | 36V | - | ||||||
Each | 25+ $17.180 50+ $16.110 100+ $15.240 250+ $14.350 | ITE | 1 Output | 15W | 15V | Fixed | - | 1A | - | Through Hole | 20V | 32V | EN | ||||||
Each | 1+ $8.760 10+ $8.580 25+ $8.390 50+ $8.160 | - | 1 Output | 15W | 15V | - | 1A | 1A | N78 Series | Panel | 20V | 36V | - | ||||||
Each | 25+ $15.090 50+ $14.450 100+ $14.150 | ITE | 1 Output | 15W | 15V | Fixed | - | 1A | - | Through Hole | 20V | 32V | - | ||||||
Each | 25+ $16.350 50+ $15.980 100+ $15.700 | ITE | 1 Output | 15W | 15V | Fixed | - | 1A | - | Through Hole | 18V | 42V | - | ||||||
Each | 1+ $30.140 | ITE | 1 Output | 15W | -15V | - | 1A | 1A | TSN 1 Series | Through Hole | -32V | -18V | - | ||||||
Each | 1+ $29.460 | - | 1 Output | 15W | 15V | Fixed | - | 1A | TSR 1WI | Through Hole | 21V | 72V | - | ||||||
Each | 25+ $5.290 100+ $5.010 | ITE & Industrial | 1 Output | 15W | 15V | - | - | 1A | RBT10W Series | Through Hole | 18V | 36V | - | ||||||
Each | 1+ $7.320 100+ $5.990 250+ $5.480 500+ $5.080 1000+ $4.780 | ITE | 1 Output | 15W | 15V | - | - | 1A | R-78K-1.0 Series | SIP | 18V | 36V | - | ||||||
Each | 1+ $7.000 100+ $5.720 250+ $5.240 500+ $4.870 1000+ $4.580 | ITE & Industrial | 2 Output | 15W | 15V | - | - | 1A | AMSRB1-78LPZ Series | Through Hole | 20V | 36V | - | ||||||