
| Quantity | Price |
|---|---|
| 10+ | $28.570 |
Product Information
Product Overview
TSR 1WI is a non-isolated POL converter series with an ultra wide 8:1 input voltage range which comes in a standard SIP-3 package. Covering the majority of standard bus- and battery voltages this POL converter is a versatile solution for many applications in distributed power systems where different input voltages have to be handled. Being able to use the same converter in many different situations effectively reduces the bill of material (BOM) of a given application. A high efficiency allows for an operating temperature range of -40 to +80°C (up to 50°C without derating) and makes them excellent drop-in replacements for less efficient LMxx linear regulators. With 1A maximum output current and standard features such as low standby current, precise regulation and protection against short circuit, overvoltage and overload the TSR 1WI is suitable for many battery and distributed power applications.
- Covers a majority of standard bus and battery voltages
- Pin compatible with LMxx linear regulators (SIP-3)
- Up to 93% (at 24V Vin) efficiency, no heatsink required
- Operating temperature range from -40 to +80°C
- Low standby current
- Excellent line/load regulation
- 3-year product warranty
- Switching frequency of 300KHz to 500KHz
- Metal housing, epoxy (UL 94 V-0 rated) potting material
Technical Specifications
-
15W
1A
Fixed
21V
No SVHC (25-Jun-2025)
1 Output
15V
TSR 1WI
Through Hole
72V
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
