Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTSR 0.6-4865WICopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.33AH0622
Product RangeTSR 0.6WI
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 10+ | $17.860 |
Price for:Each
Minimum: 10
Multiple: 10
$178.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTSR 0.6-4865WICopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.33AH0622
Product RangeTSR 0.6WI
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max3.9W
Output Voltage Nom6.5V
Output Current Max600mA
DC / DC Converter Output TypeFixed
Product RangeTSR 0.6WI
DC / DC Converter MountingThrough Hole
Input Voltage DC Min9V
Input Voltage DC Max72V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
-
Output Power Max
3.9W
Output Current Max
600mA
Product Range
TSR 0.6WI
Input Voltage DC Min
9V
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage Nom
6.5V
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
72V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate