Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2866598
Newark Part No.73T9321
Product RangeMINI-DC-UPS Series
Your Part Number
Technical Datasheet
10 In Stock
Need more?
1 Delivery in 1-3 Business Days(US stock)
9 Delivery in 2-4 Business Days(UK stock)
Order before 9pm
| Quantity | Price |
|---|---|
| 1+ | $1,390.460 |
| 10+ | $1,341.150 |
| 50+ | $1,264.720 |
| 100+ | $1,173.510 |
| 250+ | $1,099.550 |
| 500+ | $1,047.770 |
| 1000+ | $993.530 |
Price for:Each
Minimum: 1
Multiple: 1
$1,390.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2866598
Newark Part No.73T9321
Product RangeMINI-DC-UPS Series
Technical Datasheet
Power Supply ApplicationsITE
Input Voltage DC350V
No. of Outputs1 Output
Output Power Max48W
Backup Time @ Capacity-
Output Voltage - Output 112VDC
Output Voltage12V
Power Supply MountingDIN Rail
Output Current - Output 14A
Product RangeMINI-DC-UPS Series
Output Voltage - Output 2-
Output Current - Output 2-
Width67.5mm
Height99mm
SVHCLead (25-Jun-2025)
Product Overview
MINI-DC-UPS/12DC/4 is a uninterruptible power supply with integrated power supply unit. The MINI UPS modules with integrated power supply are particularly space-saving UPS module and power supply in one housing. Only one energy storage is required to complete the UPS system. Energy storage with lead AGM technology enables buffer times of up to 2 hours under nominal load for output voltages of 12VDC.
- Input voltage is 12VDC, nominal output current is 4A
- Output power is 40W, typical efficiency is <gt/> 82%
- High operational safety, fast installation
- Pluggable COMBICON screw input and output connections
- Plastic housing material
- Degree of protection is IP20
- Operating ambient temperature -25°C to 70°C (<gt/> 60°C derating: 2.5%/K
- Dimension is (W x H x D) 2.65 x 3.89 x 4.21inch
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Backup Time @ Capacity
-
Output Voltage
12V
Output Current - Output 1
4A
Output Voltage - Output 2
-
Width
67.5mm
SVHC
Lead (25-Jun-2025)
Input Voltage DC
350V
Output Power Max
48W
Output Voltage - Output 1
12VDC
Power Supply Mounting
DIN Rail
Product Range
MINI-DC-UPS Series
Output Current - Output 2
-
Height
99mm
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate