Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPIR-20Copy
Newark Part No.76AK0047
Product RangeMPIR
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $66.110 | $13.200 |
| 25+ | $61.340 | $13.200 |
| 50+ | $57.650 | $13.200 |
| 100+ | $56.060 | $13.200 |
| 250+ | $54.480 | $13.200 |
Price for:Each
Minimum: 1
Multiple: 1
$13.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPIR-20Copy
Newark Part No.76AK0047
Product RangeMPIR
Technical Datasheet
For Use WithPower Supply Unit
Accessory TypeParallel Redundancy Module
Product RangeMPIR
SVHCTo Be Advised
Product Overview
MPIR-20 is DIN-rail parallel DC to DC redundancy module. It features wide input voltage range, wide operating temperature, cost-effective, high efficiency and high reliability. It offers excellent EMC performance and meet IEC/EN61000-4, CISPR32/EN55032, IEC/EN/UL62368, EN61558, EN60335 standards and it is widely used in areas of industrial, electricity, security, telecommunications etc.
- Input voltage range from 22VDC to 60VDC
- 0.65V typical voltage drop Vin-Vo, 20A nominal output current
- Operating ambient temperature range from -40°C to +80°C
- High efficiency up to 97%, 1500VAC isolation voltage
- Two input status indicators, relay contact signal output, DC OK function
- Supporting for N+1 parallel redundancy
- Output power is 480W (24V/20A), 960W (48V/20A)
- Metal (AL1100, SGCC) case material
- Dimension is 35mm x 125mm x 112.7mm
Technical Specifications
For Use With
Power Supply Unit
Product Range
MPIR
Accessory Type
Parallel Redundancy Module
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate