| Quantity | Price |
|---|---|
| 1+ | $1,224.080 |
| 2+ | $1,071.080 |
| 5+ | $887.460 |
Product Information
Product Overview
ABL8BUF24400 is a buffer module. This buffer module supplies direct current voltage. It has a rated input of 24V to 28.8VDC and a rated output current of 40A at 24VDC. This buffer module is designed to provide power during consumption surges or short network power losses. It provides temporary backup power in case of deep voltage sags and breaks, without the use of batteries. It is a functional module for power supply for industrial use and rail mounting. It conforms to UL 508, CSA C22.2 No 60950-1 standards. It is certified by EAC, RCM. It has an LED diagnostics indicator available in the front for troubleshooting instantly. It installs on the DIN rail. It brings energy to your automated systems. Designed for simple machines and applications, modular power supplies are primarily appreciated for their extreme compactness.
- Input voltage range from 24 to 28.8VDC
- 40A maximum output current
- 0.1s at 40A, 6s at 0.5A (holding time)
- 15W maximum power dissipation
- 25s charging time, 1 output channel, 18 months warranty
- Parallel output coupling, 2000m operating altitude
- RCM, EAC certified, UL 508, CSA C22.2 No 60950-1 standards
- IP20 conforming to IEC 60529 (Ip degree of protection)
- 500V between input and ground, 500V between output and ground (dielectric strength)
Technical Specifications
-
Phaseo ABL8 Series
Buffer Module
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate