Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $419.970 |
Price for:Each
Minimum: 1
Multiple: 1
$419.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
No. of Cells
2Cells
Power Voltage Max
18V
Width
2"
Current at P Max
3.34A
Short Circuit Current
-
Product Range
-
Power Rating
60W
Length
20.5"
Height
36.5"
Open Circuit Voltage
22V
Weight
2.6kg
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate