Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOLAHD
Manufacturer Part NoSSW1500Copy
Newark Part No.67AH8615
Product RangeSSW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,806.640 |
Price for:Each
Minimum: 1
Multiple: 1
$2,806.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOLAHD
Manufacturer Part NoSSW1500Copy
Newark Part No.67AH8615
Product RangeSSW Series
Technical Datasheet
Power Supply Applications-
No. of Outlets1Outlets
Capacity (VA / W)1.44kVA / 1.2kW
Input Voltage AC Max120V
Output Voltage120VAC
Backup Time - Full Load2.6min
Product RangeSSW Series
Length431mm
Width170mm
Height231mm
SVHCTo Be Advised
Product Overview
SSW1500 is a 1440VA /1200W mini tower line interactive UPS. It is an economical choice for those applications requiring the performance of a sinewave output, line interactive UPS with the mini-tower shape for cabinet installations. It is used in workstations, PLCs, robotics and process control, industrial automation systems and automatic service & dispensing equipment.
- Automatic voltage regulation (AVR) topology saves battery power for deep voltage sag situations
- User replaceable, “hot swappable” batteries
- USB communications port
- Built-in surge protection
- Cold start capability
- Power management software available (UPSWATCH)
- Protects against frequency variations, surge, sags, spike, blackouts, over and under voltage
- 50/60Hz auto sensing
- Two year limited warranty
- Dimension is 9.09 x 6.69 x 16.97"
Technical Specifications
Power Supply Applications
-
Capacity (VA / W)
1.44kVA / 1.2kW
Output Voltage
120VAC
Product Range
SSW Series
Width
170mm
SVHC
To Be Advised
No. of Outlets
1Outlets
Input Voltage AC Max
120V
Backup Time - Full Load
2.6min
Length
431mm
Height
231mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate