Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON POWERWARE
Manufacturer Part No3S 350Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.47X1694
Product Range3S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $166.690 |
| 5+ | $155.060 |
| 10+ | $144.690 |
| 25+ | $133.620 |
| 50+ | $126.240 |
| 100+ | $119.450 |
Price for:Each
Minimum: 1
Multiple: 1
$166.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON POWERWARE
Manufacturer Part No3S 350Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.47X1694
Product Range3S Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets8Outlets
Capacity (VA / W)350VA / 200W
Input Voltage AC Max120V
Output Voltage-
Backup Time - Full Load45min
Product Range3S Series
Length13.2"
Width5.5"
Height3.4"
SVHCLead
Product Overview
The 3S 350 is a 8-outlet 200W Uninterruptible Power Supply (UPS) delivers high efficiency and energy-saving battery backup and surge protection. The high-efficiency design of the Eaton 3S provides premium power protection. It offers plug-and-play functionality and premium protection. The 3S provides up to 45 minutes of battery backup.
- Moderate design
Applications
Power Management, Automation & Process Control, Computers & Computer Peripherals, Consumer Electronics, Communications & Networking, Audio, Imaging, Video & Vision
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
350VA / 200W
Output Voltage
-
Product Range
3S Series
Width
5.5"
SVHC
Lead
No. of Outlets
8Outlets
Input Voltage AC Max
120V
Backup Time - Full Load
45min
Length
13.2"
Height
3.4"
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate