Print Page
ST425
Uninterruptible Power Supply (UPS), ITE, 8 Outlets, 425VA / 260W, 140 V, 120 VAC, 1.5 min
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoST425
Newark Part No.38AH5400
Product RangeStandby UPS Series
Technical Datasheet
14 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $83.330 |
Price for:Each
Minimum: 1
Multiple: 1
$83.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoST425
Newark Part No.38AH5400
Product RangeStandby UPS Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets8Outlets
Capacity (VA / W)425VA / 260W
Input Voltage AC Max140V
Output Voltage120VAC
Backup Time - Full Load1.5min
Product RangeStandby UPS Series
Length3.2"
Width8.3"
Height4.5"
SVHCTo Be Advised
Product Overview
ST425 uninterruptible power supply (UPS) system provides battery backup and surge protection for lightning-induced surges and other power events that can damage electronic equipment. This unit delivers enough battery backup to power connected electronics through utility power failure and enough runtime to perform a proper shutdown to protect against the loss of data and damage to valuable electronics during longer outages. Including a sleek design, this UPS is perfect for all your home office and entertainment needs, including computers, gaming consoles, and broadband routers.
- 96 to 140VAC input range
- 425VA/26W output
- 8 hours recharging time
- Standby topology
- Full-time surge protection and battery backup
- Three-year warranty
- Dimensions W×H×D (in) 8.3 x 4.5 x 3.2
- Operating temperature range from 32 – 104 °F (0 – 40 °C)
- Power on LED indicator
- Alarm for on-battery, low battery, overload and fault
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
425VA / 260W
Output Voltage
120VAC
Product Range
Standby UPS Series
Width
8.3"
SVHC
To Be Advised
No. of Outlets
8Outlets
Input Voltage AC Max
140V
Backup Time - Full Load
1.5min
Length
3.2"
Height
4.5"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate