Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $124.200 |
Product Information
Product Overview
G950-01456-01 is a Coral USB accelerator which adds an Edge TPU coprocessor to your system. It includes a USB-C socket you can connect to a host computer to perform accelerated ML inferencing. The on-board Edge TPU is a small ASIC designed by Google that accelerates TensorFlow Lite models in a power efficient manner: it's capable of performing 4 trillion operations per second (4 TOPS), using 2 watts of power—that's 2 TOPS per watt. For example, one Edge TPU can execute state-of-the-art mobile vision models such as MobileNet v2 at almost 400 frames per second. This on-device ML processing reduces latency, increases data privacy, and removes the need for a constant internet connection.
- USB 3.0 (USB 3.1 Gen 1) type-C socket
- Supports Linux, Mac, and Windows on host CPU
Technical Specifications
USB Accelerator
Raspberry Pi 3 Model B+ and Raspberry Pi 4
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate