100 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $14.740 |
Product Information
Product Overview
The Raspberry Pi 5 case is made of ABS construction with cut-outs for the dual HDMI, Audio/Video, USB, Ethernet ports, as well as the USB-C power connector and access to the microSD card. The status LED can be easily visible through the rubber reflector. An optional clip-on lid can be removed to provide access to your Raspberry Pi's GPIO pins or connect a HAT. The case is a refinement of the Raspberry Pi 4 case, with improved thermal features to support the higher peak power consumption of Raspberry Pi 5. It integrates a variable-speed fan which is controlled by a dedicated connector on the Raspberry Pi 5 PCB. The case is available in Pi’s signature red-white and black-grey combination.
- Color : Red-White
- 12mm × 17mm × 4mm heatsink with self-adhesive pad improves heat transfer from the processor
- Easily removable lid exposes fan and breakout slot for cables and GPIO
- Integrated mounting features allow for case stacking
- HATs can be mounted to the enclosure with stand-offs and GPIO header extenders (not included)
- Four silicone feet for the case are included
- Input voltage: 5V DC supplied via four-pin fan header on Raspberry Pi 5
- Fan speed control: pulse width modulation control with tachometer
- 2.79CFM maximum airflow, 8000RPM +/- 15% maximum fan speed
- Case material: ABS (base, frame, lid) and PC (fan assembly)
Technical Specifications
Raspberry Pi 5 Model B Boards
98.5mm
ABS, Polycarbonate
No SVHC (14-Jun-2023)
33mm
70.3mm
Raspberry Pi 5
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate