Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,398.660 |
| 5+ | $1,368.860 |
| 10+ | $1,339.060 |
| 25+ | $1,312.270 |
Price for:Each
Minimum: 1
Multiple: 1
$1,398.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCANOM1175Copy
Newark Part No.51AM8507
Technical Datasheet
Antenna TypeRadome
Frequency Range5.3GHz to 5.9GHz
VSWR2:1
Antenna MountingN Connector
Product Range-
Protocol-
Antenna Case / Package20.62mm x 326.4mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarizationRight Hand Circular
SVHCTo Be Advised
Technical Specifications
Antenna Type
Radome
VSWR
2:1
Product Range
-
Antenna Case / Package
20.62mm x 326.4mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Frequency Range
5.3GHz to 5.9GHz
Antenna Mounting
N Connector
Protocol
-
Operating Temperature Min
-40°C
Antenna Polarization
Right Hand Circular
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate