Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No000-46650-75RFXCopy
Newark Part No.93F1393
Also Known As46650-75RFX, B1004B1-ND3G-75R-0.01-1W
Your Part Number
291 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.500 |
| 10+ | $7.360 |
| 25+ | $6.950 |
| 50+ | $6.660 |
| 100+ | $6.400 |
| 250+ | $6.110 |
| 500+ | $5.810 |
| 1000+ | $5.440 |
Price for:Each
Minimum: 1
Multiple: 1
$8.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No000-46650-75RFXCopy
Newark Part No.93F1393
Also Known As46650-75RFX, B1004B1-ND3G-75R-0.01-1W
Accessory TypeTerminator, Coaxial
For Use With75 ohm BNC female receptacles
Product Range-
SVHCLead
Product Overview
The 46650-75RFX is a BNC Terminator Plug, BNC series, body made up of brass with nickel-plated finish and Delrin insulator. The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. The 75ohm BNC connector to meet the needs for higher performance impedance-matched cable interconnection. This connectors can be used in a variety of applications where true 75ohm performance is needed to low signal distortion.
- 500V Peak voltage rating
- 5000MΩ Minimum insulation resistance
- -65 to 165°C Temperature range
Applications
Communications & Networking, Automotive, Computers & Computer Peripherals, Medical, Sensing & Instrumentation
Technical Specifications
Accessory Type
Terminator, Coaxial
Product Range
-
For Use With
75 ohm BNC female receptacles
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability