Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MEM2012F101RT001 Feedthrough Capacitor, 27 pF, 12 V, 0.2 A, 0805 [2012 Metric], Surface Mount](https://canada.newark.com/productimages/standard/en_US/1669506-40.jpg)
ManufacturerTDK
Manufacturer Part NoMEM2012F101RT001Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel49X9697RL
Cut Tape49X9697
Product RangeMEM Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.626 | $0.63 |
| Total Price | $0.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.626 |
| 25+ | $0.459 |
| 100+ | $0.436 |
| 250+ | $0.405 |
| 500+ | $0.383 |
| 1000+ | $0.362 |
| 2500+ | $0.341 |
| 5000+ | $0.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMEM2012F101RT001Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel49X9697RL
Cut Tape49X9697
Product RangeMEM Series
Technical Datasheet
Capacitance27pF
Voltage Rating12V
Current Rating0.2A
Capacitor Case Style0805 [2012 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance-
Operating Temperature Min-40°C
Operating Temperature Max85°C
DC Resistance Max-
Insulation Resistance-
Dielectric Characteristic-
Product RangeMEM Series
SVHCTo Be Advised
Technical Specifications
Capacitance
27pF
Current Rating
0.2A
Capacitor Mounting
Surface Mount
Operating Temperature Min
-40°C
DC Resistance Max
-
Dielectric Characteristic
-
SVHC
To Be Advised
Voltage Rating
12V
Capacitor Case Style
0805 [2012 Metric]
Capacitance Tolerance
-
Operating Temperature Max
85°C
Insulation Resistance
-
Product Range
MEM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability