Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MEM2012S101RT001 Feedthrough Capacitor, 10 V, 250 mA, 0805 [2012 Metric], Surface Mount](https://canada.newark.com/productimages/standard/en_US/3648133-40.jpg)
ManufacturerTDK
Manufacturer Part NoMEM2012S101RT001Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel69AH1039RL
Cut Tape69AH1039
Product RangeMEM Series
Your Part Number
7,058 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.434 | $4.34 |
| Total Price | $4.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.434 |
| 100+ | $0.410 |
| 250+ | $0.392 |
| 500+ | $0.378 |
| 1000+ | $0.245 |
| 2500+ | $0.244 |
| 5000+ | $0.242 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMEM2012S101RT001Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel69AH1039RL
Cut Tape69AH1039
Product RangeMEM Series
Technical Datasheet
Capacitance-
Voltage Rating10V
Current Rating250mA
Capacitor Case Style0805 [2012 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance-
Operating Temperature Min-40°C
Operating Temperature Max85°C
DC Resistance Max-
Insulation Resistance-
Dielectric Characteristic-
Product RangeMEM Series
SVHCTo Be Advised
Technical Specifications
Capacitance
-
Current Rating
250mA
Capacitor Mounting
Surface Mount
Operating Temperature Min
-40°C
DC Resistance Max
-
Dielectric Characteristic
-
SVHC
To Be Advised
Voltage Rating
10V
Capacitor Case Style
0805 [2012 Metric]
Capacitance Tolerance
-
Operating Temperature Max
85°C
Insulation Resistance
-
Product Range
MEM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate