Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN7660-10-M3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.77C5443
Product RangeFN 766X Series
Also Known As801795-SF
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $190.410 |
| 5+ | $184.320 |
| 10+ | $178.210 |
| 25+ | $175.990 |
| 50+ | $173.770 |
| 100+ | $169.330 |
Price for:Each
Minimum: 1
Multiple: 1
$190.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN7660-10-M3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.77C5443
Product RangeFN 766X Series
Also Known As801795-SF
Technical Datasheet
Capacitance0.01µF
Voltage Rating650V
Current Rating10A
Capacitor Case Style-
Capacitor MountingBulkhead Mount
Capacitance Tolerance± 20%
Operating Temperature Min-40°C
Operating Temperature Max100°C
DC Resistance Max0.00106ohm
Insulation Resistance-
Dielectric Characteristic-
Product RangeFN 766X Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Capacitance
0.01µF
Current Rating
10A
Capacitor Mounting
Bulkhead Mount
Operating Temperature Min
-40°C
DC Resistance Max
0.00106ohm
Dielectric Characteristic
-
SVHC
No SVHC (14-Jun-2023)
Voltage Rating
650V
Capacitor Case Style
-
Capacitance Tolerance
± 20%
Operating Temperature Max
100°C
Insulation Resistance
-
Product Range
FN 766X Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability