Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN7563-63-M6Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.60K9892
Product RangeFN 756X Series
Also Known As801416-SF
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $179.410 |
| 5+ | $169.330 |
| 10+ | $159.260 |
Price for:Each
Minimum: 1
Multiple: 1
$179.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN7563-63-M6Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.60K9892
Product RangeFN 756X Series
Also Known As801416-SF
Technical Datasheet
Capacitance0.47µF
Voltage Rating650VDC
Current Rating63A
Capacitor Case Style-
Capacitor MountingBulkhead Mount
Capacitance Tolerance± 20%
Operating Temperature Min-40°C
Operating Temperature Max100°C
DC Resistance Max430µohm
Insulation Resistance-
Dielectric Characteristic-
Product RangeFN 756X Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Capacitance
0.47µF
Current Rating
63A
Capacitor Mounting
Bulkhead Mount
Operating Temperature Min
-40°C
DC Resistance Max
430µohm
Dielectric Characteristic
-
SVHC
No SVHC (14-Jun-2023)
Voltage Rating
650VDC
Capacitor Case Style
-
Capacitance Tolerance
± 20%
Operating Temperature Max
100°C
Insulation Resistance
-
Product Range
FN 756X Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability