Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUSONIX
Manufacturer Part No2499-003-X5W0-103ZLFCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.25M1971
Your Part Number
8,749 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.740 |
| 10+ | $17.200 |
| 25+ | $16.290 |
| 50+ | $15.360 |
| 100+ | $14.540 |
Price for:Each
Minimum: 1
Multiple: 1
$19.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUSONIX
Manufacturer Part No2499-003-X5W0-103ZLFCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.25M1971
Technical Datasheet
Capacitance0.01µF
Voltage Rating500V
Current Rating20A
Capacitor Case StyleAxial
Capacitor MountingScrew Mount
Capacitance Tolerance-20%, +80%
Operating Temperature Min-55°C
Operating Temperature Max125°C
DC Resistance Max-
Insulation Resistance10Gohm
Dielectric CharacteristicX5W
Product Range-
SVHCLead (16-Jan-2020)
Technical Specifications
Capacitance
0.01µF
Current Rating
20A
Capacitor Mounting
Screw Mount
Operating Temperature Min
-55°C
DC Resistance Max
-
Dielectric Characteristic
X5W
SVHC
Lead (16-Jan-2020)
Voltage Rating
500V
Capacitor Case Style
Axial
Capacitance Tolerance
-20%, +80%
Operating Temperature Max
125°C
Insulation Resistance
10Gohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate