Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCYW9P62S1-43012EVB-01Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.63AK1530
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $244.820 |
Price for:Each
Minimum: 1
Multiple: 1
$244.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYW9P62S1-43012EVB-01Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.63AK1530
Technical Datasheet
Board TypePioneer Kit
Silicon ManufacturerInfineon
Silicon Core NumberCYW43012
IC FunctionWi-Fi and Bluetooth Combo Module
Application Sub TypeBluetooth and WiFi
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
CYW9P62S1-43012EVB-01 is a PSoC™ 62S1 Wi-Fi BT pioneer kit. It is a low-cost hardware platform that enables design and debug of the PSoC™ 62 MCU(CY8C6247FDI-D52) and CYW43012 embedded in a USI WM-BAC-CYW-50 SiP module.
- CYW9P62S1-43012CAR-01 carrier module that contains WM-BAC-CYW-50 SiP module
- 512Mbit external quad SPI NOR Flash that provides a fast, expandable memory for data and code
- 4Mbit quad SPI ferroelectric random-access memory (F-RAM)
- KitProg3 on-board SWD programmer/debugger with USB-UART and USB-I2C bridge functionality
- CapSense touch-sensing slider, 2x buttons, based on self-capacitance and mutual-capacitance sensing
- Micro-B connector for USB device interface for PSoC 6 MCU
- 1.8 V operation of PSoC 6 MCU is supported
- Two user LEDs, one user button, and a reset button for PSoC 6 MCU
- One mode selection button and one status LED for KitProg3
Contents
PSoC 62S1 Wi-Fi BT pioneer board, USB type-A to micro-B cable, Four jumper wires (4 inches each), Two jumper wires (5 inches each), Quick start guide.
Technical Specifications
Board Type
Pioneer Kit
Silicon Core Number
CYW43012
Application Sub Type
Bluetooth and WiFi
Product Range
-
Silicon Manufacturer
Infineon
IC Function
Wi-Fi and Bluetooth Combo Module
Kit Contents
Wi-Fi BT Pioneer Kit CYW43012, WM-BAC-CYW-50 Module
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate