Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDC1646ACopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.50AK0698
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 1+ | $202.870 |
Price for:Each
Minimum: 1
Multiple: 1
$202.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1646ACopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.50AK0698
Technical Datasheet
Board TypeDemo Board
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC5564IUD
IC FunctionRF Power Detector
Application Sub TypeRF Power Detector
Kit ContentsDemonstration Board LTC5564IUD
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Demonstration circuit 1646A features the LTC®5564, an UltraFast™ RF peak detector with a built in gain-selectable high speed operational amplifier and comparator. The 1646A demo circuit includes a simple impedance matching network that provides better than 10dB return loss for working frequencies ranging from 5.2GHz to 6.2GHz and from 14.7GHz to 16.5GHz. The input matching circuit can be easily changed for other working frequency plans.
- Supply voltage of 3V to 5.5V at (TA = 25°C), VCC = VCCRF = VCCA = VCCP = 5V
- Supply current of 44mA at (TA = 25°C), VCC = VCCRF = VCCA = VCCP = 5V
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Board Type
Demo Board
Silicon Core Number
LTC5564IUD
Application Sub Type
RF Power Detector
Product Range
-
Silicon Manufacturer
Analog Devices
IC Function
RF Power Detector
Kit Contents
Demonstration Board LTC5564IUD
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate