Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoCLEV6630BMCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.27AC1840
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $237.440 |
Price for:Each
Minimum: 1
Multiple: 1
$237.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoCLEV6630BMCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.27AC1840
Technical Datasheet
Board TypeDevelopment Board
Silicon ManufacturerNXP
IC FunctionNFC Frontend
Silicon Core NumberCLRC663 plus
Application Sub TypeNFC Frontend Development
Kit ContentsDev Kit CLRC663 plus
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The CLEV6630BM is a flexible and easy to use frontend development kit for CLRC663 plus. It contains a CLEV6630B board fully supported by the NFC Cockpit and the NFC Reader Library with a 65*65 mm2 antenna optimized for EMVCo applications and a 30 x 50mm2 antenna with matching components optimized for Access Management applications. It also includes 3 small antennas matching PCBs for implementation of custom antenna matching circuit, NFC sample cards based on NTAG216 (NFC Forum type 2 tag) and MIFARE DESFire® EV2, and 10 CLRC663 plus samples in a HVQFN package.
- Highest RF performance
- Low power card detection
- Compliance with all standards relevant to contactless NFC reader operation and EMVCo 2.6
- Artificial damping of the RF field in the middle of the antenna simulating the presence of a PCB or display to demonstrate the expected performance
- LPC1769 MCU on board, SPI interface accessible for connection of other MCU
Technical Specifications
Board Type
Development Board
IC Function
NFC Frontend
Application Sub Type
NFC Frontend Development
Product Range
-
Silicon Manufacturer
NXP
Silicon Core Number
CLRC663 plus
Kit Contents
Dev Kit CLRC663 plus
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate