Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoEV74A47ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.13AN1892
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $32.250 |
Price for:Each
Minimum: 1
Multiple: 1
$32.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV74A47ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.13AN1892
Technical Datasheet
Board TypeSecure Digital Card Interface Board
IC FunctionWi-Fi Link Controller Module
Kit ContentsSecure Digital Card WILCS02PE-I
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
EV74A47A is a WILCS02 Wi-Fi Link controller SD board. This is a Secure Digital (SD) card interface board that supports the 2.4GHz IEEE® 802.11 b/g/n standard. It is designed to demonstrate the features and functionalities of Microchip’s low-power Wi-Fi WILCS02PE module. The WILCS02-SD board offers: WILCS02PE module with WLAN connectivity solution and hardware-based security accelerator and PCB antenna.
- WILCS02PE module is a low-power, 2.4GHz IEEE® 802.11 b/g/n RF/Baseband/MAC link controller module
- SD/MMCplus card CONN for controlling the WILCS02PE module by a host MPU board using SDIO interface
- On-board USB-to-UART converter using Microchip MCP2221A for debug UART
- Manual reset button to reset the WILCS02PE module
- Separate current measurement headers for VDD and VDDIO supply rails
- Power supply from a host MPU board through an SD/MMCplus CONN or test PC using USB Type-C® cable
- H/W based 802.15.2 compliant 3-wire PTA interface to support Wi-Fi®/Bluetooth® co-existence
- Optional alternate SPI connection to MMCplus/SD card interface for controlling the WILCS02PE module
Technical Specifications
Board Type
Secure Digital Card Interface Board
Kit Contents
Secure Digital Card WILCS02PE-I
SVHC
No SVHC (15-Jan-2018)
IC Function
Wi-Fi Link Controller Module
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992.c
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate