Product Information
Product Overview
AD-FMCOMMS4-EBZ is an AD9364 wideband software defined radio board. It is also a 1 x 1 transceiver wideband prototyping and RF performance board. The AD-FMComms4-EBZ is an FMC board for the AD9364, a highly integrated RF Agile Transceiver™. The purpose of the AD-FMCOMMS4-EBZ is to provide an RF platform to software developers, system architects, etc, who want a single platform which operates over a much wider tuning range (70MHz – 6GHz). The AD-FMCOMMS4-EBZ board is very similar to the AD-FMCOMMS2-EBZ and AD-FMComms3-EBZ boards with only one exception, rather than the AD9361 (which is 2 Rx, 2 Tx), it uses the AD9364, a lower cost 1 Rx, 1 Tx device. The AD-FMCOMMS4-EBZ includes both types of external baluns, one targeted for wider tuning range applications (Minicircuits TCM1-63AX+) and ones which provide optimized performance for 2.4GHz.
- Software tunable across frequency range (70MHz to 6GHz) with a channel BW of <lt/>200KHz to 56MHz
- Phase and frequency synchronization on both transmit and receive paths
- Powered from single FMC connector
Contents
AD-FMCOMMS4-EBZ board, 8GB SD card.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
AD9364BBCZ
RF Agile Transceiver
-
Evaluation Board
RF Agile Transceiver
Evaluation Board AD9364BBCZ, 8GB SD Card
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate