New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. RF & Wireless
                                                                                                  3. RF / Wireless Development Kits
                                                                                                  Print Page

                                                                                                  AC164158

                                                                                                  Evaluation Kit, ATWILC3000 SD Card Interface Board, WiFi Link Controller, IoT

                                                                                                  Date/Lot Code

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP AC164158
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoAC164158
                                                                                                  Newark Part No.78AC7982
                                                                                                  Your Part Number
                                                                                                  8 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  Available in quantity shown. To order more than shown inventory, contact sales
                                                                                                  QuantityPricePromotional price
                                                                                                  1+$54.480$13.910
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $13.91
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoAC164158
                                                                                                  Newark Part No.78AC7982
                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  Board TypeEvaluation Kit
                                                                                                  Silicon Core NumberATWILC3000-MR110CA Module
                                                                                                  IC FunctionIEEE 802.11 b/g/n Link Controller Module
                                                                                                  Application Sub TypeWireless Module
                                                                                                  Kit ContentsEval Board ATWILC3000-MR110CA Module
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  AC164158 is an ATWILC3000-SD evaluation kit which is a Secure Digital (SD) card interface board. That supports IEEE 802.11 b/g/n standard and Bluetooth Low Energy (BLE) 5.0 and is designed to demonstrate the features of the low power consumption ATWILC3000-MR110CA IoT (Internet of Things) module. The ATWILC3000 product family is the ideal add-on to existing MCU/MPU system bringing Wi-Fi and Bluetooth Low Energy functionalities through SPI/SDIO (for Wi-Fi) and UART (for Bluetooth). ATWILC3000-MR110CA module is a single chip IEEE 802.11 b/g/n RF/Baseband/MAC link controller and Bluetooth 5.0 optimized for low-power IoT applications.

                                                                                                  • Debug I2C header
                                                                                                  • On-board USB to debug UART converter using MCP2221A
                                                                                                  • 32.768kHz low-power SMD crystal oscillator
                                                                                                  • MMCplus/SD card connector for controlling ATWILC3000 module using SDIO interface
                                                                                                  • Optional SPI connection to MMCplus/SD card interface for controlling ATWILC3000 module
                                                                                                  • Bluetooth UART header
                                                                                                  • GPIO connector for IRQ, CHIP EN and RESETN
                                                                                                  • Supported with Linux driver at Github
                                                                                                  • Supported with RTOS driver at Microchip Advanced Software Framework (ASF)

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  Silicon Core Number

                                                                                                  ATWILC3000-MR110CA Module

                                                                                                  Application Sub Type

                                                                                                  Wireless Module

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Board Type

                                                                                                  Evaluation Kit

                                                                                                  IC Function

                                                                                                  IEEE 802.11 b/g/n Link Controller Module

                                                                                                  Kit Contents

                                                                                                  Eval Board ATWILC3000-MR110CA Module

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Technical Docs (1)

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code