Need more?
| Quantity | Price |
|---|---|
| 1+ | $620.040 |
Product Information
Product Overview
EV1HMC7357LP5G is an evaluation board to evaluate HMC7357LP5GE three-stage GaAs pHEMT MMIC medium power amplifier that operates between5.5 and 8.5GHz. The amplifier provides 29dB of gain and +35dBm of saturated output power at 34% PAE from a +8V supply. The HMC7357LP5GE is ideal for linear applications such as high capacity point-to-point and point-to-multi-point radios or VSAT/SATCOM applications demanding +35dBm of efficient saturated output power.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Evaluation Board
HMC7357LP5GE
Power Amplifier
-
Analog Devices
GaAs pHEMT MMIC Power Amplifier
Evaluation Board HMC7357LP5GE
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate